NEO-M8Q-0 by u-blox AG

Overview of NEO-M8Q-0 by u-blox AG

The NEO-M8Q-0 by u-blox AG is a robust telecom circuit designed for multi-constellation global navigation satellite system (GNSS) receiver applications. This module integrates multiple GNSS systems such as GPS, GLONASS, BeiDou, and QZSS, ensuring higher reliability and precision for global positioning and tracking solutions. The NEO-M8Q-0, with its 24-pin rectangular microelectronic assembly, operates over a broad temperature range of -40 °C to 85 °C, catering to varied industrial demands. The component is recognizable by its 24LCC package and optimized for a nominal supply voltage of 3V. Built to industrial temperature and screening grades with AEC-Q100 and TS 16949 certifications, it is suitable for demanding automotive and industrial environments. Additionally, this part adheres to RoHS compliance, emphasizing its suitability for use in restricted substances environments.

Industry Applications for NEO-M8Q-0

The NEO-M8Q-0’s capabilities potentially module its integration into several high-demand sectors, all of which benefit from precise and concurrent GNSS module functionalities:

  • Transportation and Logistics: Integration in telematics systems, fleet management devices, and real-time asset tracking solutions. The module’s wide operating temperature range and robust certification (AEC-Q100 and TS 16949) potentially enhance its reliability in harsh environments.
  • Automotive: Utilization in navigation systems, automatic vehicle location, and driver assistance features. Its high reliability and adherence to stringent automotive standards potentially allow for improved performance in vehicle applications.
  • Industrial Automation: Potential application in machine control, asset tracking, and automation systems where precise positioning is crucial. The industrial grade temperature endurance could be beneficial for varied factory environments.
  • Consumer Electronics: Possible integration in personal navigation devices, wearable fitness trackers, and portable navigation systems. The compact size and power efficiency could be particularly advantageous for consumer electronic products.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About u-blox AG

u-blox AG, a prominent player in the field of wireless and positioning modules and chips, specializes substantially within the realm of Other Telecom ICs. Renowned for their innovation in creating compact yet powerful modules, u-blox AG products including the NEO-M8Q-0 significantly push the envelope in telecommunication technology. The company’s commitment to providing advanced, reliable, and compliant positioning technologies enhances its portfolio’s applicability in diverse applications. By aligning products with crucial industry certifications and maintaining active lifecycle statuses, u-blox AG ensures the relevance and sustainability of its components in fast-evolving technology landscapes.

Where to Find NEO-M8Q-0 by u-blox AG

To find the NEO-M8Q-0, a prospective buyer should consider exploring options on findchips.com. Additionally, the website provides opportunities to browse and compare other components in the Other Telecom ICs category for alternate solutions offered by u-blox AG or competing manufacturers. Historically, the part has been listed among distributors such as Symmetry Electronics, New Advantage Corporation, Avnet Silica, and Mouser Electronics. However, inventory levels and pricing are subject to change, necessitating a check on the current availability directly at findchips.com.

Compare pricing for NEO-M8Q-0 and other Other Telecom ICs / Telecommunication Circuits at findchips.com