Overview of NEO-M8T-0 by u-blox AG
The NEO-M8T-0 is a telecommunications circuit that incorporates a GNSS/GPS receiver operating at a frequency of 1.575 GHz. This part is designed with a 24-pin LCC package, which offers a compact form factor suitable for various applications. Specifically, this module is part of the u-blox M8 series, which is recognized for concurrent GNSS timing functionalities. It supports precise timing and positioning services, making it a valuable component in many advanced technological applications.
Manufactured by u-blox AG, a company specializing in positioning and wireless communication technology, the NEO-M8T-0 boasts several attributes that enhance its performance and reliability. The part is Pbfree and RoHS compliant, ensuring it meets current environmental regulations. It has a life cycle status of active, indicating its availability for ongoing production. The component operates efficiently across a wide temperature range, from -40 °C to 85 °C, making it suitable for industrial applications. The module has a nominal supply voltage of 3 V and is characterized by its rectangular package design, with a body length of 16 mm and a width of 12.2 mm, along with a maximum seated height of 2.6 mm. Its configuration allows for dual terminal positions and non-lead terminal form.
Industry Applications for NEO-M8T-0
The NEO-M8T-0 could find application across various industries due to its advanced GNSS capabilities. Below are some potential industry applications where this component might be beneficial:
- Consumer Electronics: The part might be utilized in devices such as smartphones and wearable technology that require accurate positioning and timing functions. Its compact size and high performance could support functionalities like location tracking and navigation.
- Internet of Things (IoT): As IoT devices increasingly rely on precise location data for tracking and monitoring, the NEO-M8T-0 could provide necessary GNSS capabilities. This may include smart home devices or asset tracking solutions, where accurate time-stamped location data is crucial.
- Aerospace and Defense: Depending on compliance with industry standards, this part may potentially serve in aerospace applications where reliability and precision are paramount. This could include systems for navigation and timing in drone technologies or satellite communication systems.
- Transportation and Logistics: The NEO-M8T-0 might be suitable for applications in fleet management or automated delivery systems. Accurate GNSS features could assist in real-time tracking of vehicles and shipments, enhancing efficiency and logistics management.
- Robotics and Drones: The integration of GNSS capabilities in robotic systems and drones is often essential for autonomous navigation. The precise timing and positioning features of the NEO-M8T-0 could support these functionalities in various robotic applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams are encouraged to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG is a well-established manufacturer known for its contributions to the telecommunications sector, particularly in the realm of positioning and wireless communication technologies. With a focus on innovation, u-blox has developed a range of products, including the NEO-M8T-0, that cater to the diverse needs of telecommunication circuits. Their offerings in the Other Telecom ICs category include various GNSS modules and communication components that support advanced functions in both consumer and industrial applications. Additionally, u-blox continues to innovate in the field of GNSS technology, ensuring robust performance in their product line.
Research Price and Stock for NEO-M8T-0 by u-blox AG on Findchips.com
For those considering the implementation of the NEO-M8T-0 in their projects, it is essential to research stock and pricing through Findchips. This part’s availability and pricing may fluctuate, and checking Findchips can provide the most accurate information. The NEO-M8T-0 has been previously available at distributors such as Symmetry Electronics, Avnet Silica, Richardson RFPD, and Bristol Electronics. However, current stock levels may vary, so it’s advisable to check Findchips for the latest updates on availability.