Overview of NEO-M8U-06B by u-blox AG
The NEO-M8U-06B is classified as a Telecom Circuit, specifically functioning as an RF Receiver for GNSS/GPS at 1.575GHz, packaged in a 24-pin Leadless Chip Carrier (LCC-24). Manufactured by u-blox AG, this component integrates untethered dead reckoning capabilities and includes an onboard sensor, enhancing its functionality for precise location tracking and navigation purposes. The module’s physical dimensions are 16 mm in length and 12.2 mm in width, with a maximum seated height of 2.6 mm. Delivered in quantities of 250 pieces per reel on Tape and Reel ensures suitability for bulk handling and assembly processes.
This part meets several crucial regulatory standards, being ROHS compliant and having a moisture sensitivity level of 4. Notably, it is designed to operate within a broad temperature range from -40°C to 85°C, making it suitable for industrial applications. From its technical specifications, which include a nominal supply voltage of 3V and surface-mount capability, the NEO-M8U-06B stands out for its integration in systems requiring reliable GPS functionalities with stringent space and power constraints.
Industry Applications for NEO-M8U-06B
The NEO-M8U-06B might serve diverse roles across various industries, leveraging its GPS and GNSS capabilities, as well as its robust environmental and operational parameters. Here are selected potential applications:
- Transportation and Logistics: The module’s GPS functionality could potentially be integral in developing systems for vehicle tracking, fleet management, and logistical support, where precise geographical location tracking and navigational help are paramount.
- Consumer Electronics: Devices such as personal navigation tools, wearable fitness trackers, and drones, which require compact, efficient, and accurate GPS modules might incorporate this part for enhancing user experience.
- Industrial Automation: The broad operating temperature range and stringent regulatory compliance make it a possible choice for integration in industrial machinery and automated systems that operate in harsh conditions and necessitate reliable location tracking.
- Robotics and Drones: In automated and remotely controlled robots and drones, this module could potentially provide critical real-time data for navigational accuracy, essential for autonomous operations in various environments.
It is important to note that these potential industry applications are conceptual and must be evaluated by relevant engineering and design teams for conformance with specific industry standards and suitability for the application concerned.
About u-blox AG
u-blox AG is a key player in the development and manufacturing of microelectronic assembly components, particularly within the realm of Other Telecom ICs. Their expertise extends to creating complex telecom circuits designed for a variety of applications across telecommunications and IoT. The NEO-M8U-06B is an exemplar of their innovation in integrating GNSS/GPS functionalities into compact and efficient telecom circuits. u-blox has historically demonstrated reliability and forward-thinking in its IC solutions, facilitating advanced telecommunications capabilities across various sectors.
Where to Find NEO-M8U-06B by u-blox AG
To purchase the NEO-M8U-06B, it is recommended to conduct a thorough search through the Other Telecom ICs category on findchips.com. This platform will provide updated information on availability and pricing from various distributors. Historically, this part has been listed at distributors such as New Advantage Corporation, Avnet Silica, Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Nevertheless, stock levels and availability might vary; hence checking findchips.com for the most current data is advisable.