Overview of NEO-M9V-20B by u-blox AG
The NEO-M9V-20B by u-blox AG is a Telecom Circuit, specifically classified as a RF Receiver M9 multimode pro. This component is notable for its integration of u-blox M9 GNSS module with UDR (Untethered Dead Reckoning) and ADR (Automotive Dead Reckoning) capabilities. The onboard features include a SAW (Surface Acoustic Wave) filter, LNA (Low Noise Amplifier), and IMU (Inertial Measurement Unit), packaged into a low-profile, rectangular LCC (Leadless Chip Carrier) measuring 12×16 mm. It is delivered in quantities of 250 pieces per reel, prepared for tape and reel packaging to facilitate automated assembly processes.
The part is RoHS compliant, ensuring it meets specific environmental standards restricting the use of hazardous substances. With a life cycle status of “Active,” the NEO-M9V-20B remains in full production and support by u-blox AG. Furthermore, it operates within a temperature range of -40°C to 85°C and is designed to meet rigorous AEC-Q100 standards, making it suitable for automotive applications. Key electrical specifications include a nominal supply voltage of 3V and surface mount capability, ensuring compatibility with modern PCB technologies.
Industry Applications for NEO-M9V-20B
Understanding the varied functionality and technical specifications of the NEO-M9V-20B, several industry applications arise where this part could be effectively utilized. Note: The following applications are hypothetical scenarios and must be verified and validated by industry-specific engineering and design teams for compliance and suitability.
- Consumer Electronics: This component might be used in high-precision navigation devices, such as personal GPS trackers and smart watches, due to its integrated GNSS capabilities and compact size. Its ability to operate across extreme temperatures potentially supports outdoor devices.
- Internet of Things (IoT): Given its small footprint and capability to provide precise location data, the NEO-M9V-20B could be implemented in IoT devices for smart cities, including tracking solutions for logistics or public service management, where space and accuracy are crucial.
- Telecommunications: Due to its classification under Other Telecom ICs, this module could be essential in enhancing telecom infrastructure. Specifically, the GNSS functionality potentially improves network synchronization in rural or remote base stations.
- Robotics and Drones: The NEO-M9V-20B could be utilized in drones for advanced navigation and positioning solutions. Its resilience in varied operating temperatures and AEC-Q100 compliance ensures robustness required for aerial or terrestrial robotic platforms.
These illustrative applications underscore the necessity for precise engineering analysis and adherence to industry standards in each specific context.
About u-blox AG
u-blox AG is a global provider specializing in wireless and positioning modules and chips for the automotive, industrial, and consumer markets. Their products are fundamental in the development of systems that require high reliability and performance. Under the broad category of Other Telecom ICs within telecommunication circuits, u-blox stands out by integrating advanced technologies such as GNSS into versatile, small-form-factor modules. The NEO-M9V-20B exemplifies u-blox AG’s commitment to providing advanced, reliable solutions for a broad spectrum of applications, enhancing connectivity and precision navigation in numerous devices.
Where to Find NEO-M9V-20B by u-blox AG
To source the NEO-M9V-20B, prospective buyers should consider exploring options through findchips.com. This platform provides detailed insights into stock levels, pricing, and offers a broad array of suppliers and distributors. Historically, distributors of this part have included Symmetry Electronics, New Advantage Corporation, Avnet Silica, and DigiKey, among others. However, customers are advised to check current availability and prices directly through FindChips to ensure the most up-to-date information.