Overview of NFE31ZT222Z1E9L by Murata Manufacturing Co Ltd.
The NFE31ZT222Z1E9L is a specialized electronic component designed by Murata Manufacturing Co. Ltd., targeted towards electromagnetic interference (EMI) filtering for data lines. This part is characterized by its 2200pF capacitance, 25V rated voltage, and capability to handle up to 6A currents. Engineered to function within a -40°C to 85°C operating temperature range, it ensures reliability even under varied environmental conditions. Its package, following the industry standard size of 1206, facilitates surface-mount technology (SMT) applications, making it versatile for a wide array of use cases. Additionally, the part boasts a high insulation resistance minimum of 1000 MΩ and an AEC-Q200 screening level, affirming its quality for automotive applications. The three-terminals of this EMI filter are housed in a compact form factor with dimensions of 3.2mm in length, 1.6mm in width, and 1.6mm in height, adhering to space conservation needs in dense circuit designs.
This EMI filter utilizes a T-type circuit configuration, often chosen for its efficacy in suppressing common-mode and differential-mode interference on data transmission lines. This feature, coupled with its considerable rated current and low profile, makes the NFE31ZT222Z1E9L a thoroughly engineered solution for high-speed data integrity and EMI control in electronic assemblies.
Industry Applications for NFE31ZT222Z1E9L
The versatility of the NFE31ZT222Z1E9L allows it to potentially serve a broad spectrum of industries. Given its electrical characteristics and filtering capabilities, here are some industries where it might find applications:
- Automotive: Due to its compliance with AEC-Q200 standards, the component could potentially be utilized in vehicle electronics such as infotainment systems, navigation units, and safety features where data integrity and EMI protection are crucial.
- Telecommunications: In telecommunications infrastructure, devices like routers, switches, and base stations might benefit from this filter to ensure error-free data transmission by mitigating EMI on signal lines.
- Consumer Electronics: High-performance consumer electronics such as smartphones, tablets, and laptops could employ this filter to maintain signal integrity for data communication ports, enhancing device functionality and user experience.
- Industrial Automation: For automation systems that rely on precise data transmission, such as sensor networks and control units, incorporating EMI filters like the NFE31ZT222Z1E9L might aid in reducing noise and improving system reliability.
- Computing and Data Storage: Server farms and data storage systems, which are backbone elements of cloud computing infrastructures, could use these filters to ensure the integrity of high-speed data lines, contributing to overall system performance and reliability.
It’s essential to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd. is a globally recognized leader in the production of electronic components, specifically known for its advanced filtering solutions. The company’s portfolio includes a wide range of Data Line Filters and other filter types, designed to meet the challenging requirements of modern electronic devices. Murata’s commitment to quality and innovation is evident in its comprehensive offering of EMI filters, among which the NFE31ZT222Z1E9L stands out for its high performance and reliability. By continuously advancing their filtering technology, Murata addresses the evolving needs of industries ranging from automotive to consumer electronics, telecommunications, and beyond. Their products, including similar parts to the NFE31ZT222Z1E9L, are engineered for superior performance, offering designers flexible and dependable solutions for EMI suppression and signal integrity enhancement.
Where to Find NFE31ZT222Z1E9L by Murata Manufacturing Co Ltd
To source the NFE31ZT222Z1E9L, the online platform findchips.com provides a comprehensive resource for checking current stock levels and pricing from various distributors. Interested buyers can research where to purchase this Data Line Filter and explore alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors such as Chip1Stop, TME, Quest Components, Avnet Americas, Verical, Future Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, to get the most accurate and up-to-date information regarding stock availability and pricing, visiting findchips.com is highly recommended.