Overview of NFE61HT332Z2A9L by Murata Manufacturing Co Ltd.
The NFE61HT332Z2A9L is a Data Line Filter designed for power line EMI (Electromagnetic Interference) suppression. It is capable of supporting applications that require up to 100V and 2A. This component is housed in an EIA standard package size 2606 and includes two terminal pins. Manufactured by Murata Manufacturing Co Ltd., this filter is part of the Data Line Filters subcategory, which plays a critical role in enhancing system stability and compliance by filtering unwanted EMI from data lines, thus ensuring cleaner power distribution and signal integrity.
Key attributes include a 3300 µF capacitance, an insulation resistance minimum of 1000 MΩ, and a compact form factor with dimensions of 6.8mm in length, 1.6mm in width, and 1.6mm in height. The filter ensures reliable operation in a wide temperature range from -55 °C to 125 °C and is designed to meet AEC-Q200 standards, making it suitable for demanding automotive applications. Additionally, it comes in a surface mount package, which is commonly used in modern PCB manufacturing processes, and is offered in a tape and reel packing method, which facilitates automated assembly.
Industry Applications for NFE61HT332Z2A9L
Given the specifications and features of the NFE61HT332Z2A9L, there are several potential industry applications for this component that hinge on its ability to manage EMI effectively. Such applications would typically benefit from the filtering capabilities that ensure system integrity and stability. It’s important to note that the suggestions below are conditional and should be analyzed further by engineering and design teams to ensure compliance with specific requirements and standards.
- Automotive: Vehicle electronic systems could potentially utilize this filter to manage EMI in critical navigational and dashboard instrumentation. Given its AEC-Q200 screening level, it might be suitable for such harsh environments.
- Consumer Electronics: Devices such as laptops, smartphones, and tablets might incorporate this filter to protect against data corruption and enhance the performance of their internal circuits.
- Industrial Automation: In automated production lines, the NFE61HT332Z2A9L could be used to shield sensitive control systems from EMI, thereby potentially preventing operational disruptions.
- Telecommunications: Communication equipment, including routers and switchboards, could use this filter to maintain signal integrity amidst other electronic noise sources in the environment.
- Aerospace and Defense: Although specific military standards are not cited, the robust performance and environmental resilience of the NFE61HT332Z2A9L could make it suitable for certain non-critical aerospace applications, subject to further verification against those specific industrial standards.
Please note that these potential industry applications are conceptual and would require further validation for specific projects.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its advanced offerings in the realm of Data Line Filters. The NFE61HT332Z2A9L is among the numerous innovative products that reflect Murata’s strong emphasis on providing solutions that meet stringent quality and performance criteria, aiding in interference suppression and signal integrity across a broad array of electronics. Murata’s components are integral in applications varying from consumer electronics to automotive systems, aligning with industry needs for miniaturization, enhanced performance, and reliability.
Where to Find NFE61HT332Z2A9L by Murata Manufacturing Co Ltd
To source the NFE61HT332Z2A9L, it is advisable to use findchips.com to research and compare availability and pricing. This platform allows access to real-time stock levels and pricing from a variety of distributors. Historically, distributors such as DigiKey, Mouser Electronics, TTI, and Avnet have carried this part, though availability can fluctuate. For alternatives, one might also explore other Data Line Filters offered by Murata or other manufacturers through the same portal.