Overview of NFL18ST207X1C3D by Murata Manufacturing Co Ltd.
The NFL18ST207X1C3D by Murata Manufacturing Co Ltd. stands out as a compact, high-performance EMI (Electromagnetic Interference) filter designed for a wide range of applications. This component is part of the crucial Data Line Filters subcategory, specialized for suppressing unwanted interference in data lines, ensuring signal integrity and compliance with regulatory standards. Murata’s commitment to quality is evident in the specifications of the NFL18ST207X1C3D: a 1 Function EMI filter, featuring a capacitance of 25pF, rated for 16V and 0.15A, encapsulated in an industry-standard 0603 package size with a 3 pin configuration. Its features are further complemented by a T-type circuit design, with a cut-off frequency of 200Hz, optimal for filtering undesired high-frequency noise.
Moreover, the part’s compatibility with surface mount technology (SMT) ensures its ease of integration into various electronic assemblies. It boasts excellent environmental compliance, evidenced by its RoHS and REACH compliance, along with a Pbfree status, making it suitable for use in manufacturing processes that prioritize environmental responsibility. The component’s insulation resistance is a minimum of 1000 MΩ, and it operates over a wide temperature range from -55 °C to 125 °C, demonstrating its reliability and versatility in challenging conditions.
Industry Applications for NFL18ST207X1C3D
The versatility and specifications of the NFL18ST207X1C3D make it an ideal candidate for a broad spectrum of industry applications. However, it’s important to note that the following potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Telecommunications: In telecommunication systems, this filter might serve to enhance signal integrity for both data transmission and reception. It could be incorporated into devices such as modems, routers, and switches to mitigate interference that can degrade performance.
- Consumer Electronics: For consumer electronics, including smartphones, tablets, and laptops, the NFL18ST207X1C3D could potentially be used to prevent EMI from affecting device performance, ensuring smoother operation and longer device life by protecting sensitive components from harmful interference.
- Automotive: Given the increasing integration of electronics in automotive systems, this filter might be incorporated into in-vehicle networks, infotainment systems, or electronic control units (ECUs) to safeguard against EMI, thereby enhancing vehicle performance and safety. Note that automotive applications usually require components to meet stringent standards which should be verified for compatibility.
- Industrial Automation: In industrial settings, this component might find applications in control systems, sensors, and automation equipment, where it could play a crucial role in ensuring reliable operation free from the disruptive effects of EMI, which is common in industrially dense environments.
- Computing and Data Storage: Due to its filtering capabilities, the NFL18ST207X1C3D could potentially enhance the performance and reliability of data centers and personal computing devices by filtering out noise that can interfere with data integrity and storage operations.
These potential industry applications are illustrative and must be evaluated by professional teams for compatibility and compliance with relevant standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the electronics sector, especially within the realm of filters. When it comes to Data Line Filters, Murata offers an extensive portfolio of products, including the NFL18ST207X1C3D, designed to meet the stringent requirements of modern electronic devices. Murata’s components are characterized by their reliability, precision, and efficiency, supporting a wide range of applications across various industries. The company’s expertise in integrating complex filter functionalities into compact packages demonstrates its capability to address the evolving challenges of electromagnetic interference in electronic systems.
Where to Find NFL18ST207X1C3D by Murata Manufacturing Co Ltd
To source the NFL18ST207X1C3D, Findchips.com is an invaluable resource that simplifies the procurement process. On findchips.com, you can compare real-time pricing and stock levels from multiple distributors. Historically, distributors such as Perfect Parts Corporation, Chip1Cloud, Avnet Asia, and Avnet Abacus have carried this part, but to get the most current stock levels and competitive pricing, visiting Findchips is recommended.
Besides the NFL18ST207X1C3D, Findchips also provides access to a wide selection of Data Line Filters from Murata Manufacturing Co Ltd and other manufacturers, allowing for comparison and ensuring that you find the right part for your specific needs.