Overview of NFL18ST506H1A3D by Murata Manufacturing Co Ltd.
The NFL18ST506H1A3D is designated as a ferrite chip filter with dual functionality, crafted for a rated voltage of 10V and a current rating of 0.075A. Encased in an EIA standard package size of 0603 and equipped with three pins, this component is designed for surface mount technology, highlighting its ease of integration into various electronic assemblies. Compliant with RoHS, it underscores Murata Manufacturing Co. Ltd.’s commitment to environmentally responsible manufacturing. This filter features a T-type circuit with a cut-off frequency of 50Hz, capacitance of 110µF, and an inductance value of 0.35µH, making it an optimal choice for suppressing electromagnetic interference (EMI) in electronic circuits. Distinguished by its specifications which include a maximum insertion loss of 30dB, a minimum insulation resistance of 1000MΩ, and operational temperature ranges from -55°C to +125°C, the NFL18ST506H1A3D assures performance reliability and durability. Furthermore, the component is encapsulated with a tin terminal finish, guaranteeing a stable electrical connection and adding to its longevity. This product, adhering to REACH and ECCN compliance codes, presents itself as a secure choice for global applications.
Industry Applications for NFL18ST506H1A3D
Potential aptness of the NFL18ST506H1A3D across numerous industries underscores its versatility and the critical role EMI filters play in modern electronics. These industry applications are conceptual illustrations and necessitate further analysis and confirmation by engineering and product design teams to ensure compliance with industry standards and specific application needs.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could potentially incorporate the NFL18ST506H1A3D to manage EMI, thereby enhancing device performance and reliability. The component’s small footprint and robust operation temperature range make it suitable for compact, high-performance consumer electronics.
- Telecommunications: In telecommunications equipment, where signal integrity is paramount, this EMI filter might be used to suppress unwanted interference in transmitters, receivers, and networking equipment. Its high insulation resistance and effective filtration capability could be particularly beneficial in maintaining clear signal transmission.
- Automotive: Although not specifically listed with automotive standards such as AEC-Q100, components similar to the NFL18ST506H1A3D could potentially find application in automotive electronics for EMI suppression in infotainment systems, navigation, and vehicle communication systems, subject to fulfillment of automotive industry certifications and standards.
- Industrial Automation: Automation control systems and industrial equipment that require stable operation amidst diverse sources of electrical noise might benefit from integrating such EMI filters. The device’s capability to operate over a wide range of temperatures lends itself well to the rigors of industrial environments.
- Computing and Data Storage: Given the critical need for data integrity and system stability, data centers and computing equipment could utilize the NFL18ST506H1A3D to reduce electromagnetic disturbances that could otherwise affect performance and reliability.
Again, these applications are only potential scenarios, and integrating the NFL18ST506H1A3D into specific products necessitates thorough validation.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. stands as a global leader in the development and manufacture of electronic components, especially noted for its range of filter technologies. Within the realm of Data Line Filters, Murata has established itself as a source of high-quality, reliable solutions catering to a wide array of electronic demands. The NFL18ST506H1A3D, embodying Murata’s dedication to innovation and quality, is a testament to their extensive capabilities in producing EMI solutions for the electronics industry. Murata’s portfolio of filters, including various other types similar to the NFL18ST506H1A3D, is engineered to meet the rigorous demands of modern electronic applications, highlighting the company’s commitment to supporting the advancement of electronic technology across industries.
Where to Find NFL18ST506H1A3D by Murata Manufacturing Co Ltd
To secure the NFL18ST506H1A3D for your project, consider starting your search at findchips.com. On our platform, you can discover current stock levels, pricing, and more details about the Data Line Filters category for comparable parts offered by both Murata Manufacturing Co Ltd and other manufacturers. Historically, this part has been available from distributors such as Avnet Abacus, DigiKey, and Newark. However, inventory can fluctuate, so it’s essential to visit findchips.com to get the most up-to-date information and make an educated procurement decision based on your specific needs.