Overview of NFL18ZT507H1A3D by Murata Manufacturing Co Ltd.
The NFL18ZT507H1A3D is an EMI (Electromagnetic Interference) Suppression Filter designed for applications requiring signal integrity enhancement through effective noise mitigation. These filters are monolithic in design, contributing to their stability and robustness. Specifically, this part features a capacitance of 10 µF, and operates within a voltage range of 10 VDC, encapsulated in a compact EIA-0603 surface mount package with two terminals.
Manufactured by Murata Manufacturing Co Ltd, a leader in electronic components, this filter is part of the broader category of Data Line Filters, navigating through complexities in various high-tech applications. Notably, the component is characterized by specifications such as a rated current of 0.1 A, operating temperature range from -55 °C to +125 °C, and an insulation resistance minimum of 1000 MΩ. The piece is also AEC-Q200 qualified, indicating its suitability for automotive applications subject to confirming specific requirements and testing.
As of the current writing, the factory lead time for this component is listed as 43 weeks, which highlights the importance of planning and forecasting needs well in advance in the manufacturing processes.
Industry Applications for NFL18ZT507H1A3D
The NFL18ZT507H1A3D potentially serves multiple industries due to its versatile features. Here are a few illustrative applications:
- Consumer Electronics: This part might be used in devices such as smartphones, tablets, and personal computers where maintaining signal integrity and reducing electromagnetic interference is crucial. The compact size and significant suppression capabilities make it suitable for these applications.
- Automotive: Given its AEC-Q200 qualification, this filter could potentially be incorporated in automotive electronics such as infotainment systems and electronic control units where performance reliability under extreme conditions is paramount.
- Telecommunications: The segment could leverage such filters to improve signal integrity and system performance within network equipment like routers and switches, where EMI can significantly influence data transmission quality.
Note: The potential industry applications mentioned are conceptual and require specific analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is known for its high-quality production in the realm of electronic components, especially in the filtration segment. The company possesses a large portfolio of filter technologies, including Data Line Filters, which encompass products like the NFL18ZT507H1A3D. Murata’s filters are utilized to enhance the performance and reliability of electronic circuits by mitigating electromagnetic interference and ensuring stability across a broad range of applications. This underlines Murata’s commitment to innovation and maintaining stringent quality standards in its product offerings.
Where to Find NFL18ZT507H1A3D by Murata Manufacturing Co Ltd
To locate the NFL18ZT507H1A3D, it is advisable to research on findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for current availability and pricing, please check directly on findchips.com
Additionally, if seeking alternatives within the Data Line Filters category, findchips.com is a valuable resource. This service allows for consideration of various parts offered by Murata Manufacturing and others, facilitating comparison and procurement decisions.