NFL21SP506X1C3D by Murata Manufacturing Co Ltd

Overview of NFL21SP506X1C3D by Murata Manufacturing Co Ltd

The NFL21SP506X1C3D is a data line filter designed for effective EMI suppression in electronic applications. This component, characterized by its 16V rated voltage and 0.15A rated current, integrates a PI-type circuit that supports various electronic functions. The filter is housed in a compact EIA standard package size of 0805, with a height of 0.85 mm, a length of 2 mm, and a width of 1.25 mm, making it suitable for surface mount technology. It features three terminals allowing for straightforward integration into existing designs while maintaining low profile requirements.

This part possesses a capacitance of 84 µF and an inductance value of 0.305 µH, which contribute to its functionality in stabilizing signal integrity and reducing noise levels in data lines. The insulation resistance is rated at a minimum of 1000 MΩ, ensuring reliable performance under specified conditions. NFL21SP506X1C3D adheres to environmental standards, as indicated by its Pb-free and ROHS compliance, making it an eco-friendly choice in electronic design. The operational temperature range spans from -55 °C to 125 °C, which provides versatility for its use in various applications.

It is noteworthy that the lifecycle status of this component is marked as obsolete, indicating that it may be phased out and replaced by newer technology. Therefore, engineers and procurement specialists should consider sourcing alternatives when planning for future designs.

Industry Applications for NFL21SP506X1C3D

The NFL21SP506X1C3D can potentially find applications across various industries, particularly where data integrity and electromagnetic interference (EMI) suppression are critical. Here are some potential use cases:

  • Telecommunications: The component might be utilized in devices such as routers and switches, where clean data transmission is necessary. Its ability to suppress EMI can be beneficial in maintaining signal quality in high-speed data communications.
  • Consumer Electronics: This filter could also be considered in consumer electronic devices, such as smartphones or tablets, where compact design and effective EMI reduction are important. The size and characteristics of the NFL21SP506X1C3D might support the reduction of noise in audio and video signal paths.
  • Industrial Automation: In environments that demand robust data processing, such as industrial controllers or factory automation systems, this part might help in managing electromagnetic interference, which could disrupt sensitive signal processing.
  • Smart Cities: Components like the NFL21SP506X1C3D might be integrated into smart city infrastructure, such as IoT devices for environmental monitoring. It could play a role in ensuring reliable data transmission across sensors spread throughout urban environments.
  • Robotics and Drones: In robotic systems and drones, where data transmission stability is paramount, using this filter could mitigate EMI that potentially disrupts communication between components. The part’s compact size allows for its inclusion in space-constrained designs.

These applications are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additional consideration should be given to similar filtering solutions that might also perform well in these contexts.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the production of electronic components, particularly known for their extensive range of filters, including the NFL21SP506X1C3D and other data line filters. The company has established a robust reputation for quality and reliability, focusing on innovations that enhance electronic performance and minimize interference.

Murata’s data line filters are critical in various applications, providing solutions that cater to the stringent demands of today’s electronic devices. Their extensive product portfolio includes similar parts designed to offer effective EMI suppression while ensuring compliance with environmental regulations such as REACH and ROHS. Understanding the specifications and attributes of these components is essential for engineers and designers aiming to optimize their systems.

Where to Find NFL21SP506X1C3D by Murata Manufacturing Co Ltd

NFL21SP506X1C3D, it is advisable to visit findchips.com. This platform allows you to explore potential distributors of this part, offering real-time stock levels and pricing information. Some distributors where this part has historically been available include:

  • Win Source Electronics
  • TTI
  • TTI Europe
  • RS Components
  • Avnet Abacus
  • Farnell

Users should check findchips.com for the current availability and any updates regarding the procurement of the NFL21SP506X1C3D. In addition, for those exploring alternatives, the Data Line Filters category on findchips.com offers options to find other parts from Murata Manufacturing Co Ltd or other manufacturers that might meet their design needs.

Compare pricing for NFL21SP506X1C3D and other Data Line Filters / Filters at findchips.com