NFM15PC224R1A3D by Murata Manufacturing Co Ltd

Overview of NFM15PC224R1A3D by Murata Manufacturing Co Ltd

The NFM15PC224R1A3D is a feed-through capacitor designed for use in electronic applications requiring effective noise suppression and electromagnetic interference (EMI) filtering. This component features a capacitance of 0.22 µF and supports a rated voltage of 10 VDC, with a maximum rated current of 2 A. It conforms to the EIA standard package size of 0402, making it suitable for surface-mount technology (SMT) applications. Additionally, this part is compliant with both ROHS and REACH regulations, ensuring it meets environmental safety standards.

Some of the key attributes of this part include a maximum DC resistance of 0.03 Ω and an operational temperature range between -55 °C and +85 °C. The capacitor is constructed using a ceramic monolithic design and is packaged for convenience in tape and reel format. The data line filters subcategory, within the larger category of filters, is where this part can be classified, emphasizing its application in noise mitigation for data lines.

Industry Applications for NFM15PC224R1A3D

The NFM15PC224R1A3D might find relevance across various industries due to its noise suppression capabilities. Below are a few potential applications where this part might be utilized:

  • Telecommunications: This part could potentially be used in telecommunications equipment where signal integrity is critical. The 0.22 µF capacitance might help in filtering high-frequency noise, which can be essential for maintaining clear communication. Components like routers and switches could potentially benefit from such filtering solutions.
  • Consumer Electronics: The component might be suitable for consumer electronics devices such as smartphones and tablets, where the integrity of the data signal is vital. It could also support audio devices by minimizing the background noise, ensuring a better user experience.
  • Automotive Systems: If applicable within automotive standards, the part could potentially be integrated into automotive electronic systems, possibly influencing the performance of entertainment systems or other data communication lines within vehicles.
  • Industrial Automation: In industrial automation systems, this feed-through capacitor might be used in sensors and actuators, helping to ensure reliable communication in environments susceptible to EMI, thereby enhancing operational efficiency.

It is important to note that while these applications are illustrative, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additional similar components might also meet these application needs, but the NFM15PC224R1A3D has unique characteristics that could make it particularly advantageous in these scenarios.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd. is a leading manufacturer in the electronic components sector, particularly known for its expertise in passive components such as capacitors, inductors, and filters. In the realm of data line filters, Murata offers a variety of components including feed-through capacitors like the NFM15PC224R1A3D. Their products are designed with a focus on quality and innovation, ensuring that they meet the stringent demands of modern electronic applications across multiple sectors.

Murata’s portfolio includes various capacitors that cater to specific filtering needs, and their engineering capabilities allow for the design and production of customized solutions. This not only enhances their competitiveness in fields such as telecommunications and automotive but also reflects their commitment to advancing technology through reliable and efficient electronic components.

Where to Find NFM15PC224R1A3D by Murata Manufacturing Co Ltd

NFM15PC224R1A3D. A variety of distributors historically stock this part, including:
– Avnet Abacus
– DigiKey
– Mouser Electronics
– Arrow Electronics

However, it’s important to visit findchips.com to get current stock levels and pricing information for the Data Line Filters. This site can also help identify alternate parts provided by both Murata Manufacturing Co Ltd and other manufacturers.

Compare pricing for NFM15PC224R1A3D and other Data Line Filters / Filters at findchips.com