Overview of NFM18CC222R1C3D by Murata Manufacturing Co Ltd.
The NFM18CC222R1C3D is a feed-through capacitor that serves to filter out electromagnetic interference (EMI) in power line applications. It features a capacitance of 2200 µF and has a rated voltage of 16V, accommodating a maximum rated current of 0.7 A. This component comes in an EIA standard package size of 0603 and consists of 3 terminals designed for surface mount applications.
This capacitor has been designed to support a range of electronic devices by providing reliable EMI filtering, which is crucial for maintaining signal integrity in the presence of electrical noise. The high insulation resistance of at least 1000 MΩ and low DC resistance of a maximum of 0.3 Ω further enhance its effectiveness in filtering applications. Additionally, the operating temperature range of -55 °C to 125 °C makes it suitable for diverse environmental conditions.
Notably, the part is compliant with the Restriction of Hazardous Substances Directive (RoHS) and is recognized as Pb-free, thus adhering to modern environmental standards. Its factory lead time is approximately 10 weeks as of the current writing, which is essential for procurement planning.
Industry Applications for NFM18CC222R1C3D
The NFM18CC222R1C3D may find relevance across several industries due to its unique characteristics as an EMI filter. Below are some potential applications across different sectors:
- Telecommunications: The component might be utilized in communication devices to suppress noise that can degrade signal quality. Equipment such as routers, switches, and mobile devices could benefit from the EMI filtering properties of the NFM18CC222R1C3D to ensure better operational reliability.
- Consumer Electronics: This part could potentially be part of audio and video systems, where maintaining signal clarity is crucial. Devices like televisions, sound systems, and gaming consoles might use this capacitor to reduce interference that can affect the quality of audio and video outputs.
- Automotive Technology: Provided that the part meets any applicable automotive industry standards, it might be used in electric vehicle systems, infotainment units, or advanced driver-assistance systems (ADAS) to mitigate EMI that could impact sensitive electronics.
- Smart Cities: The NFM18CC222R1C3D could find applications in various smart city technologies such as traffic management systems and smart sensors, which often require robust performance in the presence of electrical noise for effective data transmission and processing.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. specializes in developing and producing a wide range of electronic components, including filters such as the NFM18CC222R1C3D. As a leader in electronic component manufacturing, the company focuses on innovation and providing solutions that enhance product performance across various sectors.
Within the category of filters, Murata offers a diverse portfolio that includes data line filters and EMI filters. These products are designed to comply with modern environmental regulations, such as RoHS and REACH, ensuring they are suitable for a wide range of applications. Murata’s commitment to quality and reliability makes their components a vital choice for engineers and designers seeking to implement effective filtering solutions in their circuits.
Research Price and Stock for NFM18CC222R1C3D by Murata Manufacturing Co Ltd on Findchips.com
To ensure you secure the most suitable pricing and availability for the NFM18CC222R1C3D, it is recommended that you research stock levels and pricing on Findchips. This platform provides a comprehensive overview of the part’s availability from various distributors.
The Data Line Filters subcategory on Findchips can also assist in locating alternate components that may fulfill similar roles, perhaps in different applications or specifications. Historically, the NFM18CC222R1C3D has been available through a number of reliable distributors, including:
- Win Source Electronics
- Avnet Asia
- Mouser Electronics
- DigiKey
It is important to note that current stock levels and pricing can fluctuate, so checking Findchips for the latest information is advisable.