Overview of NFM18PC104R1C3D by Murata Manufacturing Co Ltd.
The NFM18PC104R1C3D by Murata Manufacturing Co Ltd is a feed-through capacitor, characterized by its single function capability, operating at a voltage rating of 16V and capable of handling a current rating of 2A. It falls under the standard electronic parts package size of 0603, featuring a 3-pin configuration. This part is designed primarily as an EMI/RFI suppression filter, with a capacitance of 0.1µF, detailed to operate effectively within a temperature range of -55 °C to +125 °C. The filter’s small form factor, with dimensions of 1.6mm in length, 0.8mm in width, and 0.6mm in height, makes it ideal for compact application requirements.
This component is integral to the subcategory of Data Line Filters, within the broader category of Filters. It boasts features such as a Tin (Sn) – with Nickel (Ni) barrier for the terminal finish, ensuring reliability and durability in its applications. Additional attributes include a high insulation resistance minimum of 1000 MΩ and a surface mount (SMT) type package, making it suitable for high density PCB designs. The part is RoHS compliant and meets the REACH standards, ensuring it adheres to current environmental regulations and can be used in a variety of global markets.
Industry Applications for NFM18PC104R1C3D
The NFM18PC104R1C3D has a broad range of potential applications in various industries, largely due to its efficiency in EMI/RFI suppression, making it an essential component in protecting circuits from unwanted noise and ensuring the integrity of data transmission. Below are some key sectors and potential uses for this part:
- Consumer Electronics: This part could be integral in devices such as smartphones, tablets, and laptops, where its ability to suppress EMI/RFI noise can improve performance and reliability. Its compact size allows for seamless integration in the ever-decreasing form factors of consumer electronics.
- Audio and Video Systems: High-quality audio and video equipment, including home theater systems, professional recording equipment, and broadcasting devices, might utilize the NFM18PC104R1C3D to preserve signal integrity and prevent interference that can degrade audio or video quality.
- Entertainment and Gaming: Gaming consoles, VR headsets, and arcade machines could benefit from the incorporation of these filters to mitigate noise in power and data lines, enhancing the user’s experience through improved audio and visual outputs.
- Industrial Automation: In environments with a high degree of electronic noise, the NFM18PC104R1C3D could find applications in sensor systems, control units, and communication interfaces to ensure accurate data transmission and system reliability.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the development of electronic components, particularly known for its innovations in the field of Filters, including Data Line Filters. Their product range spans across various filters, including the NFM18PC104R1C3D and similar components, catering to a wide array of industrial, consumer, and technological applications. Murata’s commitment to quality, combined with their continuous pursuit of technological advancements, positions them as a preferred manufacturer for engineers and procurement specialists alike. Murata’s expertise in creating compact, efficient, and reliable filters ensures that their products, like the NFM18PC104R1C3D, are suitable for the most demanding applications, ranging from consumer electronics to complex industrial systems.
Where to Find NFM18PC104R1C3D by Murata Manufacturing Co Ltd
For those looking to procure the NFM18PC104R1C3D, Findchips.com offers a comprehensive directory where you can find current stock levels and pricing from a range of distributors. This part has historically been available from distributors such as Avnet Abacus, Future Electronics, Mouser Electronics, and DigiKey. However, to ensure you have the most current availability and pricing information, visit Findchips.com. Additionally, for those seeking alternatives or components with similar specifications, the Data Line Filters section on Findchips.com can provide a wide range of options from Murata Manufacturing Co Ltd or other manufacturers to best suit your application needs.