Overview of NFM21PC104R1E3D by Murata Manufacturing Co Ltd.
The NFM21PC104R1E3D, manufactured by Murata Manufacturing Co Ltd., is a feed-through capacitor designed for signal line applications. It’s characterized by a capacitance value of 0.1µF, a voltage rating of 25V, and a current rating of 2A. This particular model comes encapsulated in an 0805 [2012 Metric] capacitor case style, compatible with surface mount technology which makes it suitable for a broad range of electronic applications. The component features a capacitance tolerance of ± 20%, ensuring flexibility and reliability in various operating conditions. It functions within a broad temperature range, from -55°C to +125°C, making it versatile for use in environments subject to extreme conditions. Additionally, the NFM21PC104R1E3D is RoHS compliant, indicating its production follows regulations that limit the use of hazardous materials.
Industry Applications for NFM21PC104R1E3D
The versatility of the NFM21PC104R1E3D, indicated by its attributes, allows it to potentially serve across a varied spectrum of industries. It’s important to highlight that actual applications and suitability of this component for specific industry uses would need in-depth analysis and validation by engineering teams. The potential use cases in industry include, but are not limited to:
- Consumer Electronics: This capacitor might be integrated into consumer electronics like smartphones, tablets, and other portable devices for noise suppression and signal integrity improvement. The compact size and surface-mount capability make it an ideal choice for densely packed PCBs prevalent in these applications.
- Computing and Data Storage: In computing devices and data storage systems, the NFM21PC104R1E3D could potentially contribute to managing electromagnetic interference (EMI) and ensuring stable operation of data lines, which is critical for reliable data transactions and storage integrity.
- Telecommunications: The device is also suitable for use in telecommunications equipment, where maintaining signal integrity and minimizing noise can significantly impact performance and reliability, especially in RF communication lines and network infrastructure.
- Industrial Automation: Due to its robust operating temperature range and high current rating, the NFM21PC104R1E3D could possibly be utilized in industrial automation systems for managing power and signals line integrity, contributing to the reliability and efficiency of automated processes.
- Automotive: Only if the part meets specific industry standards, it might be considered for use in automotive applications, where reliable performance under a range of environmental conditions is necessary. It’s vital to confirm the part’s compliance with automotive standards before considering it for such applications.
Please note, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of Data Line Filters and other electronic components. The company is well-regarded for its innovative approach and commitment to quality, providing components that find their way into a wide array of electronic devices and systems. Murata’s product line includes a variety of NFM21PC104R1E3D and similar parts, each designed to address specific needs in filtering, signal integrity, and electronic interference management. With a strong focus on research and development, Murata continues to expand its product offerings, catering to the evolving needs of the electronics industry.
Where to Find NFM21PC104R1E3D by Murata Manufacturing Co Ltd
For those interested in procuring the NFM21PC104R1E3D, the primary recommendation is to explore our platform, findchips.com. Here, you can conduct detailed searches for the NFM21PC104R1E3D, view its current availability across multiple distributors, and compare pricing in real-time. In the past, this part has been listed at distributors including Sense Electronic Company Limited, Perfect Parts Corporation, Chip1Cloud, and Avnet Abacus, among others. To obtain current stock levels and comprehensive pricing, visit our site. Additionally, for those seeking alternatives or similar components, the Data Line Filters section offers a wide range of options from Murata Manufacturing Co Ltd and other reputable manufacturers.