Overview of NFM21PC105B1C3D by Murata Manufacturing Co Ltd.
The NFM21PC105B1C3D by Murata Manufacturing Co Ltd. is a feedthrough capacitor characterized by its unique combination of features, including a capacitance value of 1μF, a voltage rating of 16V, and a current rating of 4A. With its capacitor case style being the EIA standard package size 0805 and a 3-pin configuration, it is specifically designed for surface mount applications. Its capacitance tolerance is ±20%, and it operates across a wide temperature range from -40°C to 85°C. Furthermore, this component is both Pb-free and RoHS compliant, ensuring its suitability for use in applications where environmental friendliness and compliance with regulatory standards for hazardous materials are required.
Notably, this part falls under the Data Line Filters subcategory, a classification that highlights its primary function in filtering unwanted frequencies from data lines to protect sensitive electronic circuits. Equipped with a tin (Sn) plating with a nickel (Ni) barrier on its terminals, it offers reliable connections and longer-term performance stability. Additional features include its C-type circuit configuration, DC Resistance maximum of 0.02 Ω, insulation resistance minimum of 500 MΩ, and a compact footprint with dimensions of 2mm in length, 1.25mm in width, and 0.85mm in height. The rated current and voltage signify its capability to handle relatively high power levels for its size, making it a versatile choice for a broad range of electronic applications.
Industry Applications for NFM21PC105B1C3D
The NFM21PC105B1C3D, with its specific attributes, offers potential applications across a diverse set of industries. Below are conceptual illustrations of how it might be integrated into various sectors. Note that these potential industry applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: In devices such as smartphones, tablets, and laptops, which require effective data line filtering to enhance performance and reduce noise. The component’s compact size and high capacitance value potentially make it suitable for these applications.
- Telecommunications: For use in networking equipment like routers, switches, and base stations where signal integrity is critical. Its effectiveness in filtering could help in maintaining the quality of data transmission across various frequencies.
- Automotive: Although automotive industry standards like AEC-Q100 were not specifically mentioned, feedthrough capacitors similar to NFM21PC105B1C3D might be considered for applications within automotive electronics that do not require strict compliance, such as in infotainment systems or non-critical vehicle electronics, pending further verification for automotive use.
- Industrial Automation: Within control systems and sensors that demand stable operation and protection from electromagnetic interference (EMI), potentially leveraging the capacitor’s effective filtering capabilities.
- Computing and Data Storage: In server farms and solid-state drives (SSDs), where maintaining data integrity is paramount. The component’s characteristics might provide benefits in reducing electronic noise that could affect data storage and processing devices.
It’s important to emphasize that these applications are illustrative and require appropriate validation to ensure the part meets specific operational and environmental conditions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, known for its extensive range of products including capacitors, resistors, inductors, and filters. Within the realm of filters, particularly Data Line Filters, Murata has established itself as a key supplier, offering parts like the NFM21PC105B1C3D among others. These components are critical in protecting electronic circuits from unwanted noise and interference, enhancing the reliability and performance of electronic systems. Murata’s commitment to quality, innovation, and environmental sustainability positions the company as a preferred choice for engineers and procurement specialists alike seeking components for a vast array of applications.
Where to Find NFM21PC105B1C3D by Murata Manufacturing Co Ltd
For those looking to procure the NFM21PC105B1C3D, we recommend conducting thorough research on findchips.com. This site not only provides current stock levels and pricing from various distributors but also enables users to compare different options. In the past, distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and TME have stocked this part though availability can fluctuate. It is also useful to explore Data Line Filters to discover alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, enhancing your options for efficient procurement.