NFM31PC276B0J3L by Murata Manufacturing Co Ltd

Overview of NFM31PC276B0J3L by Murata Manufacturing Co Ltd.

The NFM31PC276B0J3L is a robust feed-through capacitor designed for EMI (Electromagnetic Interference) suppression, featuring a single functional component within an EIA standard package size of 1206 and equipped with 3 pins. This electronic component belongs to the Data Line Filters category, specifically tailored for filtering purposes in circuits requiring clean data signals or power supply lines. Manufactured by Murata Manufacturing Co Ltd, this part demonstrates a commitment to quality and performance in interference suppression technologies.

Key attributes of the NFM31PC276B0J3L include its capability to handle a rated current of 6A and a rated voltage of 6.3V, thereby ensuring compatibility with a wide range of electronic devices. The feed-through capacitor design, accentuated by a compact size (3.2mm in length, 1.6mm in width, and 1.3mm in height), facilitates seamless integration into various circuit designs without occupying significant board space. Furthermore, its large capacitance value of 27,000,000 µF, combined with a minimum insulation resistance of 20 MΩ, enables effective suppression of EMI across a broad spectrum of frequencies. Manufactured with a tin (Sn) terminal finish and a nickel (Ni) barrier, it provides reliable solderability and corrosion resistance. Also notable is its operating temperature range of -40°C to +85°C, which ensures functionality under varying environmental conditions. The component is both Pb-free and RoHS-compliant, reflecting Murata’s commitment to environmental stewardship.

Industry Applications for NFM31PC276B0J3L

The versatile nature of the NFM31PC276B0J3L lends itself to various applications across the electronics sector. While its primary role is to mitigate electromagnetic interference, the spectrum of its utility extends into numerous domains. It is imperative to emphasize that the following potential applications for this component are conceptual and necessitate comprehensive analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.

  • Consumer Electronics: In gadgets like smartphones, tablets, and laptops, the NFM31PC276B0J3L might potentially serve to reduce EMI, thereby improving the user experience by enhancing signal clarity and device performance.
  • Audio and Video Systems: High-fidelity audio equipment and home theater systems could utilize this component to diminish noise levels, thereby ensuring the delivery of clearer sound and picture quality.
  • Industrial Controls: Automated machinery and sensor systems, which require precise data transmission for operation, might benefit from the EMI suppression capabilities of this feed-through capacitor to prevent erroneous readings or malfunction due to electrical noise.
  • Telecommunications: Network infrastructure equipment, such as routers and switches, might incorporate this component to enhance signal integrity across data lines, optimizing internet and communication services.

Note that these potential industry applications are illustrative and require specific validations in regard to the part’s utility in actual products or systems.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd., a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules, holds a distinguished position in the sector of electronic components. The company’s expertise in Data Line Filters, among other components, sets a high standard for performance and reliability. Murata’s product portfolio in the realm of Data Line Filters and general Filters is expansive, showcasing a vast array of solutions tailored to meet diverse industry requirements. The NFM31PC276B0J3L is just one example of Murata’s commitment to innovation and excellence in the field of EMI suppression technologies. By continuously developing advanced materials and leveraging cutting-edge manufacturing technologies, Murata remains at the forefront of offering components that address critical electronic design challenges.

Where to Find NFM31PC276B0J3L by Murata Manufacturing Co Ltd

To procure the NFM31PC276B0J3L or explore alternatives, utilizing the resources at findchips.com is highly recommended. Here, you can find comprehensive listings for Data Line Filters including products offered by Murata Manufacturing Co Ltd and other renowned manufacturers. Findchips.com provides up-to-date inventory information, pricing, and distributor options, ensuring you make informed procurement decisions. Historically, distributors such as Avnet Asia, DigiKey, Mouser Electronics, and Arrow Electronics have stocked the NFM31PC276B0J3L, although current availability and pricing require confirmation directly through findchips.com.

Compare pricing for NFM31PC276B0J3L and other Data Line Filters / Filters at findchips.com