NFM41PC155B1H3L by Murata Manufacturing Co Ltd

Overview of NFM41PC155B1H3L by Murata Manufacturing Co Ltd.

The NFM41PC155B1H3L is a specialized ferrite chip component characterized by its singular function as a capacitor feedthrough. It is designed with a significant capacitance value of 1.5 µF and a tight tolerance of 20%. The component is rated for a voltage of 50V and a notable current of 6A. Its compact form factor, with dimensions of 4.5mm in length, 1.6mm in width, and a height of just 1mm, makes it suitable for surface mount technology (SMT) applications.

Produced by Murata Manufacturing Co Ltd, the NFM41PC155B1H3L falls under the Data Line Filters subcategory of filters, intended to mitigate electromagnetic interference (EMI) and radio frequency interference (RFI) in electronic circuits. It adheres to several crucial regulatory standards, including RoHS and REACH compliance, ensuring its suitability for a wide range of global applications. Additionally, the part operates over an extensive temperature range from -55°C to 85°C, offering reliable performance under varying environmental conditions. The part’s DC resistance is maximally 0.009 Ω, and it possesses an insulation resistance minimum of 100 MΩ, attesting to its efficiency and efficacy in circuit designs.

This part is marked as “Active” in its life cycle, indicating ongoing production and support from Murata Manufacturing Co Ltd. It also comes with a packaging method of tape and reel, facilitating automated assembly processes. The part is classified under ECCN code “EAR99” and HTS code “8504.50.80.00,” making it broadly eligible for export without specific license requirements in many contexts. With a factory lead time quoted at 10 weeks, planning for procurement should take this into consideration to ensure seamless integration into production schedules.

Industry Applications for NFM41PC155B1H3L

The diverse electrical characteristics and compact form factor of the NFM41PC155B1H3L make it potentially suitable for a variety of industry applications. However, it’s crucial to remember these applications are conceptual and warrant additional engineering and design verification to meet specific requirements and standards. Possible applications might include:

  • Telecommunications: This part could potentially be utilized in telecommunications equipment for noise suppression in data lines, ensuring clear signal transmission by mitigating EMI/RFI. Its high current rating and capacitance features make it suitable for high-speed data communication environments.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could integrate this component for power integrity and signal clarity, where minimizing interference is critical to functionality and user experience. Its compact size also makes it ideal for densely packed electronic assemblies.
  • Automotive: Given the emphasis on reliability and performance in automotive applications, this component might find utility in vehicle infotainment systems, navigation, and electronic control units (ECUs) for both electric vehicles and traditional combustion engine models.
  • Industrial Automation: In industrial settings, where machinery and equipment are often subject to harsh electromagnetic environments, this part could serve to ensure the stable operation of control systems and sensors by filtering out unwanted electrical noise.
  • Aerospace and Defense: The component’s wide operating temperature range and high-capacitance values potentially suit it for aerospace and defense applications, where components must withstand extreme conditions and provide uninterrupted function.

It is essential to note that these potential industry applications are illustrative and require detailed analysis by engineering teams to ascertain compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design, manufacture, and supply of electronic components, particularly known for its innovation in the field of filters, including Data Line Filters. The company possesses a broad portfolio of products catering to a wide range of industrial needs, with the NFM41PC155B1H3L being a notable example of its specialized filtering solutions. Murata’s commitment to quality, performance, and reliability is evident in its products, which undergo rigorous testing and quality control processes. They offer a variety of similar parts to NFM41PC155B1H3L, each designed to meet specific requirements in noise suppression, signal integrity, and EMI/RFI filtering across multiple applications.

Where to Find NFM41PC155B1H3L by Murata Manufacturing Co Ltd

To procure the NFM41PC155B1H3L, it is recommended to use findchips.com for real-time stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Component Electronics, Inc., TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, stock availability and pricing are subject to change, and for the most current information, direct inquiries to findchips.com are advisable. Additionally, for exploring alternate parts to the NFM41PC155B1H3L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, browsing the Data Line Filters category can provide comprehensive options.

Compare pricing for NFM41PC155B1H3L and other Data Line Filters / Filters at findchips.com