Overview of NFW31SP106X1E4L by Murata Manufacturing Co Ltd
The NFW31SP106X1E4L by Murata Manufacturing Co Ltd is an EMI (Electromagnetic Interference) data line filter designed for surface mount applications. This component, commonly packaged in a standard 1206 (3.2 mm x 1.6 mm) size, integrates a 3-pin configuration that facilitates its incorporation into a variety of electronic circuits. With a capability to handle up to 25V in voltage rating and 200mA in current rating, this EMI filter is engineered to provide efficient noise suppression across a broad frequency range.
One of the distinguishing attributes of the NFW31SP106X1E4L is its PI-type circuit design, which offers a cut-off frequency at 10 MHz. The filter demonstrates an impressive attenuation performance, ranging from a minimum of 5 dB at 20 MHz to a maximum of 30 dB at 1000 MHz, ensuring a broad coverage for mitigating signal interference. Its construction adheres to the stringent RoHS compliance, making it a suitable choice for applications demanding environmentally friendly components.
Additionally, the device boasts notable durability with an operating temperature range spanning from -40 °C to 85 °C. This aspect, combined with its Tin-Copper terminal finish and a packaging method of tape and reel, underscores the part’s readiness for mass production and integration into various electronic assemblies.
Industry Applications for NFW31SP106X1E4L
The NFW31SP106X1E4L filter’s characteristics render it a versatile component potentially suited for various industry applications. While this diversity attests to the device’s flexibility, it is crucial to underscore that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Telecommunications: The telecommunications industry might leverage such filters to mitigate signal interference in infrastructure such as routers, switches, and base stations. In these applications, the part’s efficiency in suppressing high-frequency EMI can help maintain signal integrity over the network.
- Education and Research: In laboratory settings and research facilities, this component could potentially be employed in experimental setups and educational kits to explore signal processing and communications by ensuring clean data transmission.
- Consumer Electronics: Devices with data lines, including tablets, smartphones, and laptops, might incorporate this EMI filter to enhance user experience by reducing noise in data transfer and power lines, thus potentially improving device performance and reliability.
- Industrial Controls: In industrial environments, the filter might be used within control units, sensors, and communication interfaces to protect against EMI that can cause operational disruptions, ensuring stable and reliable system performance under varying electrical and environmental conditions.
Note that these potential industry applications are illustrative and necessitate comprehensive verification by professional teams to ensure compatibility and performance within given specifications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company plays a pivotal role in the development of Data Line Filters, among other categories of filters, where its products are distinguished by innovation, quality, and performance. Murata’s product line, including the NFW31SP106X1E4L and its brethren, showcases the company’s commitment to providing solutions that meet the stringent demands of the electronics industry.
Murata’s contributions to the field of EMI filters, specifically, are notable for their diversity in applications ranging from consumer electronics to automotive systems. Such filters are designed to suppress undesirable interference and ensure the reliable operation of electronic devices under a variety of conditions. Murata Manufacturing Co Ltd. continues to innovate in the space of electronic components, offering an expansive range of solutions that address the evolving challenges of signal integrity and interference suppression.
Where to Find NFW31SP106X1E4L by Murata Manufacturing Co Ltd
To procure the NFW31SP106X1E4L component, potential buyers are encouraged to explore findchips.com. This platform provides up-to-date information regarding stock availability, pricing, and distributors that have historically offered this part. While entities like Greenchips, Component Electronics, Inc., Avnet Abacus, and TTI have been known to stock this component, inventory levels fluctuate. As such, it’s advisable to utilize findchips.com to obtain the latest insights. Additionally, for those seeking alternatives or complimentary components, the website’s dedicated section on Data Line Filters might offer viable options from Murata Manufacturing Co Ltd or other leading manufacturers.