NGTB40N120FL2WG by onsemi

Overview of NGTB40N120FL2WG by onsemi

The NGTB40N120FL2WG, manufactured by onsemi, is an IGBT component designed for a wide array of high efficiency and fast switching applications. This IGBT, which operates at collector currents up to 80A and has a collector-emitter voltage rating of 1200V, is housed in a TO-247 package, a preferred choice for high power applications due to its ability to handle large currents and provide good thermal management. The part is characterized by its collector-emitter saturation voltage Vce(on) of 2V and a power dissipation Pd of 535W, making it adept for managing substantial power levels. The device is capable of handling operating temperatures up to 175°C and carries a maximum gate-emitter threshold voltage of 6.5V with a gate-emitter voltage maximum of 20V, indicating its resilience in various operational environments and conditions.

Spanning three pins, the NGTB40N120FL2WG adheres to several compliances including ROHS, with a lead-free designation, and REACH, assuring its suitability for global applications across industries while minimizing environmental impact. These attributes, combined with its N-channel functionality, position the NGTB40N120FL2WG within the IGBTs subcategory as a high-performing component for engineers looking for a high-efficiency solution in power electronics.

Industry Applications for NGTB40N120FL2WG

The versatility of the NGTB40N120FL2WG makes it suitable for a broad range of applications across various industries. This component, with its high voltage and current capabilities, is particularly well-suited for critical power applications where efficiency and reliability are crucial. Below are some key industries and applications where this IGBT could potentially be utilized:

  • Renewable Energy Systems: Solar inverters and wind power converters might utilize the NGTB40N120FL2WG for its high efficiency and reliability in converting renewable sources into usable power, with its low power dissipation and high current handling capability being particularly beneficial.
  • Uninterruptible Power Supplies (UPS): The high power dissipation and efficient switching capabilities could make it a key component in UPS systems for critical infrastructure, ensuring seamless power delivery with minimal downtime.
  • Consumer Electronics: High-end power supplies for consumer electronics, such as gaming consoles and home theater systems, might employ the NGTB40N120FL2WG to manage power efficiently and ensure reliability.
  • Energy and Power Systems: This IGBT might potentially be integrated into electric grid systems for power factor correction and energy efficiency management, where its high voltage and power handling capabilities could prove to be beneficial.

It’s essential for engineering and design teams to conduct thorough analysis and verification to ascertain the suitability of the NGTB40N120FL2WG for these applications, considering the specific requirements and operational conditions.

About onsemi

onsemi is a leading manufacturer known for its innovative semiconductor solutions, including a wide array of transistors and IGBTs. The company focuses on power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. onsemi’s commitment to innovation is evident in its extensive product line, which includes the NGTB40N120FL2WG among other notable IGBTs designed for high performance in power electronics. Their products are engineered to meet the rigorous demands of the evolving electronics industry, with a focus on improving energy efficiency, reducing power losses, and offering compact solutions that reduce material usage.

Where to Find NGTB40N120FL2WG by onsemi

For engineers and procurement specialists looking to source the NGTB40N120FL2WG, findchips.com offers up-to-date information on stock availability and pricing from a range of distributors. It is advisable to check findchips.com for current stock levels and competitive pricing options. Historically, this part has been available through distributors such as Wuhan P&S, Win Source Electronics, Sense Electronic Company Limited, and EBV Elektronik, among others. However, availability can fluctuate, and for those requiring alternate IGBTs to the NGTB40N120FL2WG, additional research on IGBTs offered by onsemi or other manufacturers through findchips.com can yield suitable alternatives for varying application requirements.

Compare pricing for NGTB40N120FL2WG and other IGBTs / Transistors at findchips.com