Overview of NL17SZ07DFT2G by onsemi
The NL17SZ07DFT2G is a Non-Inverting Buffer with open-drain output and is presented in a SC-88A (SC-70-5 / SOT-353) package. The part operates within a supply voltage range of 1.65V to 5.5V and belongs to the 17SZ logic IC family. Fabricated by onsemi, this component’s design caters to applications requiring a buffer that does not invert the logic state of its input while providing an open-drain output. The device is noted for its small form factor measuring 2 mm in length and 1.25 mm in width, making it suitable for space-constrained applications. It can handle a power supply current of up to 100 mA with a maximum output current (I(ol)) of 0.032 A.
Its operating temperature ranges from -55 °C to 125 °C, covering a wide spectrum suitable for various industrial conditions. It is manufactured using CMOS technology, offering low power consumption and a propagation delay (tpd) of 12 ns. As part of the 17SZ logic family, the NL17SZ07DFT2G is designed with an open-drain output characteristic, which is essential for interfacing with various logic levels and driving loads. The buffer is RoHS compliant and has a Matte Tin (Sn) annealed terminal finish. It also features a moisture sensitivity level (MSL) of 1, indicating a high resilience against moisture-induced damage during the soldering process.
Industry Applications for NL17SZ07DFT2G
The NL17SZ07DFT2G by onsemi can potentially be leveraged across a breadth of industries due to its versatile supply voltage range, operating temperature, and package size. Some of the key industries and applications might include:
- Space Technology: In satellites and other space equipment, components are required to operate reliably over a wide range of temperatures. The NL17SZ07DFT2G’s temperature resilience could make it a suitable choice, but engineering and design teams need to verify the part’s performance and reliability.
- Aerospace and Defense: Given its military-grade operating temperature and robust design, this buffer may find applications in aerospace avionics and defense systems as a part of the signal processing chain or communication interfaces, again pending appropriate verification.
- Transportation and Logistics: In systems that monitor and control logistics and transportation networks, the NL17SZ07DFT2G could serve to interface sensors and actuators with microcontrollers, given its non-inverting buffer capabilities and open-drain output.
- Automotive: The buffer’s wide operating temperature range and open-drain output could be advantageous in automotive applications, particularly in sensor interfaces, diagnostic communication interfaces, or driving low-power relays.
It’s crucial to understand that these potential applications should be approached with thorough analyses and verification by engineering and design teams to ensure the component fits the specific requirements of the application.
About onsemi
onsemi is a leading manufacturer recognized for its innovation and expertise in developing energy-efficient semiconductors and components, particularly within the logic segment. The company has a broad portfolio of products catering to various sectors including automotive, communications, computing, consumer, and industrial, among others. When it comes to Gates and Logic in general, onsemi offers a range of products including buffers, converters, drivers, and several other logic functions. The NL17SZ07DFT2G is part of this extensive catalogue, embodying the company’s commitment to providing high-quality and reliable components suitable for a wide array of applications.
Where to Find NL17SZ07DFT2G by onsemi
For professionals looking to acquire the NL17SZ07DFT2G, our site, findchips.com, offers a comprehensive and up-to-date inventory and pricing information from a plethora of distributors. Interested parties can compare stock levels, prices, and verify part specifications. Historically, this part has been available at distributors including Win Source Electronics, New Advantage Corporation, Flip Electronics, and Mouser Electronics. However, availability and pricing can fluctuate. Therefore, it is recommended to use findchips.com to get the most current information regarding the NL17SZ07DFT2G and explore alternative options by searching through the Gates category for parts from onsemi or other manufacturers.