Overview of NL27WZ07DTT1G by onsemi
The NL27WZ07DTT1G by onsemi is a dual buffer with open-drain outputs, encapsulated in a TSOP-6 package. This component is designed to operate over a wide supply voltage range from 1.65V to 5.5V, making it versatile for various logic level applications. The NL27WZ07DTT1G belongs to the 27WZ logic family, which is characterized by its compact size and low power consumption. This particular model is RoHS compliant, ensuring adherence to environmental standards regarding the restriction of hazardous substances.
The device offers a unique combination of high speed and low power operation, with a propagation delay time of 12 ns and a maximum operating temperature of 125°C, which allows it to perform effectively in demanding environments. The open-drain output characteristic makes it well-suited for wired-AND logic functions, where several outputs can be connected to a common bus line. With a moisture sensitivity level of 1, it demonstrates excellent resilience against humidity, ensuring reliability in various operating conditions.
Despite being classified as obsolete in the product lifecycle, the NL27WZ07DTT1G remains a viable option for certain applications due to its specific functionalities and performance characteristics. As of the current writing, the factory lead time for this component is indicated as 35 weeks, highlighting the need for careful planning in procurement strategies.
Industry Applications for NL27WZ07DTT1G
The NL27WZ07DTT1G, being part of the broader category of Gates, possesses attributes that potentially align with the requirements of various industries. The following outlines possible industry applications, keeping in mind that these potential uses are conceptual and necessitate further analysis by engineering teams:
- Consumer Electronics: The component could potentially be utilized in smart home devices or wearables, where its low power consumption and compact size are beneficial. Devices such as smart watches might benefit from its efficient power use and small footprint.
- Computing and Data Storage: In computing applications, the NL27WZ07DTT1G can potentially be used for signal buffering in data communication interfaces, ensuring proper logic level translation between different operating voltages.
- Telecommunications: The component might be found useful in telecommunication equipment for logic signal processing tasks, where its ability to operate across a broad range of supply voltages can accommodate different logic levels found in telecom infrastructures.
- Industrial Automation: Its robust operating temperature range and high-speed operation make it a possible candidate for industrial control circuits, helping to manage logic level conversions and signal buffering in harsh industrial environments.
It’s important to emphasize that these potential applications are illustrative and require thorough validation by professionals to ensure compliance with specific industry standards and application requirements.
About onsemi
onsemi is a notable player in the field of semiconductor solutions, known for its focus on energy-efficient innovations. The company’s portfolio spans a vast range of components, with a particular strength in logic devices such as the NL27WZ07DTT1G. onsemi’s contribution to the logic segment, especially in the domain of Gates, manifests in its development of high-performance and low-power consumption parts that address the needs of modern electronic applications.
The company has shown a commitment to advancing technology in ways that reduce environmental impact, underscored by the RoHS compliance of parts like the NL27WZ07DTT1G. Although some of its components, like the NL27WZ07DTT1G, may be considered obsolete or nearing the end of their product lifecycle, they continue to be sought after for specific applications that benefit from their unique properties.
Where to Find NL27WZ07DTT1G by onsemi
To source the NL27WZ07DTT1G, it is recommended to research available options on findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributors, making it a valuable resource for procurement professionals. Historically, this component has been available from distributors such as TME, Rochester Electronics, Quest Components, and Bristol Electronics. However, for the most current availability and pricing, potential buyers should consult findchips.com. Additionally, those seeking alternatives to the NL27WZ07DTT1G may use the site’s search functionality to discover other Gates that might be offered by onsemi or alternative manufacturers.