NL27WZ17DFT2G by onsemi

Overview of NL27WZ17DFT2G by onsemi

The NL27WZ17DFT2G manufactured by onsemi is a Dual Non-Inverting Buffer with Schmitt Trigger Input, offered in a SC-88/SC70-6/SOT-363 6 Lead package on a 3000-reel. This component is notable for its ability to tolerate higher input thresholds, making it a robust choice for signal conditioning in digital circuits where noise is present. The component operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, accommodating a wide range of power supplies.

This device is contained within a very small form factor, measuring only 2 mm in length and 1.25 mm in width, which makes it highly suitable for densely packed electronics where space is at a premium. Additionally, its operating temperature ranges from -55°C to 125°C, providing reliability under extreme environmental conditions. RoHS compliance ensures that the NL27WZ17DFT2G meets current environmental regulations regarding hazardous substances.

According to the “Part Data Attributes” from findchips.com, this part is classified as active in its life cycle, indicating ongoing manufacturer support and availability. It also conforms to the EAR99 ECCN Code and has a factory lead time of 15 weeks as of current writing. The detailed attributes such as moisture sensitivity level (MSL 1), prop delay at nominal supply (9.5 ns), and a maximum output current of 0.032 A are important considerations for design specifications.

Industry Applications for NL27WZ17DFT2G

  • Telecommunications: In telecommunications, robust signal processing capabilities are crucial due to the presence of noise. The Schmitt Trigger feature of NL27WZ17DFT2G enhances signal integrity in communication devices, possibly ensuring clearer signal transduction across various mediums.
  • Consumer Electronics: Consumer devices such as smartphones, tablets, and laptops might incorporate this device to manage digital signals efficiently, especially where low power consumption and high noise immunity are necessary.
  • Industrial Automation: Automation systems that require precise control and robustness against environmental disturbances might benefit from incorporating NL27WZ17DFT2G for signal buffering purposes. Its wide operating temperature range and high noise threshold can be particularly advantageous in these settings.
  • Computing and Data Storage: High-speed computing devices and servers could potentially make use of NL27WZ17DFT2G to ensure stable logic levels in data transfer protocols, contributing to system stability and data integrity.

Note that these are conceptual applications and should be confirmed by engineering evaluations relating to specific use case requirements and industry standards.

About onsemi

onsemi is a leading semiconductor solutions provider, specializing in diversified and advanced semiconductor components across multiple sectors. Within the realm of Gates and broader Logic categories, onsemi has developed a proven track record for delivering innovative products such as the NL27WZ17DFT2G. Their offerings in this category reflect a commitment to high performance, reliability, and advanced technology, meeting stringent industry specifications and consumer needs.

Where to Find NL27WZ17DFT2G by onsemi

If you’re looking to procure the NL27WZ17DFT2G, it is advisable to check current availability and pricing on findchips.com. Through our platform, you can connect with an array of distributors that historically have handled this product, including DigiKey, Mouser Electronics, Arrow Electronics, and Future Electronics. For alternative parts within the Gates category, our website offers comprehensive options from onsemi and other manufacturers.

Compare pricing for NL27WZ17DFT2G and other Gates / Logic at findchips.com