NL7WB66USG by onsemi

Overview of NL7WB66USG by onsemi

The NL7WB66USG is a dual single-pole, single-throw (SPST) analog switch designed for low-voltage applications. It operates within a voltage range of 1.65 V to 5.5 V, making it suitable for various electronic systems. The part is packaged in a compact US8 outline with eight pins, which allows for efficient integration into tight spaces on printed circuit boards (PCBs). It uses CMOS technology, which contributes to its low power consumption and high-speed switching capabilities.

This model features a peak reflow temperature of 260 °C, with a maximum switch-on time of 10 ns, indicating its potential for high-speed applications. The NL7WB66USG has a nominal on-state resistance of 1.5 Ω, with a maximum of 15 Ω, delivering efficient signal transmission. Furthermore, it offers an off-state isolation of 74 dB, ensuring minimal interference when the switch is not active. This part is also moisture sensitive level 1 compliant, which means it can withstand standard handling procedures without special precautions.

As of this writing, the factory lead time for the part is noted as 2 days. However, it is important to verify current availability with suppliers, as the part is marked as obsolete in the manufacturer’s lifecycle.

Industry Applications for NL7WB66USG

Given its characteristics, the NL7WB66USG could be potentially suitable for various industries. Here are a few possible applications:

  • Environmental Monitoring: This part might be employed in sensor applications where switching circuits are needed to route signals from various environmental sensors. Its low on-state resistance could contribute to energy efficiency in battery-operated devices, while its compact form factor may allow integration in portable monitoring solutions.
  • Telecommunications: In telecommunications equipment, the NL7WB66USG might serve as a switching element for routing signals in base stations or other communication devices. The capability for fast switching could enhance the performance of signal routing, potentially leading to improved data transmission rates.
  • Space Technology: Given its operating temperature range of -55 °C to 125 °C, this part could be appropriate for applications in harsh environments typical of space technology. Its robust performance in extreme conditions may support various functions in space-grade electronics, possibly serving in control circuits for onboard systems.

These potential industry applications are only conceptual and illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a semiconductor manufacturer known for its comprehensive range of products, particularly in the field of power management, signal management, and connectivity. The company offers a selection of multiplexers and switches within the signal circuits category, including the NL7WB66USG. Their focus on providing innovative solutions for various application needs has established onsemi as a provider of reliable electronic components.

In addition to the NL7WB66USG, onsemi manufactures several other related products within the analog switch category, focusing on enhancing performance in various electronic designs. Their product line includes devices with features tailored for high-speed operations, low resistance, and compact packaging solutions suitable for modern electronics.

Research Price and Stock for NL7WB66USG by onsemi on Findchips.com

For current stock and pricing information regarding the NL7WB66USG, it is advisable to visit Findchips.com. On this platform, you can also explore the subcategory of Multiplexers or Switches to find alternate parts that may suit your needs from onsemi or other manufacturers.

Historically, the part has been available through various distributors, including:

  • Win Source Electronics
  • Avnet Asia
  • NexGen Digital
  • ComSIT USA
  • Ameya Holding Limited

While these distributors may have previously stocked the NL7WB66USG, it is important to use Findchips to confirm current inventory and pricing.

Compare pricing for NL7WB66USG and other Multiplexers or Switches / Signal Circuits at findchips.com