Overview of NLAS3158MNR2G by onsemi
The NLAS3158MNR2G is a dual single-pole double-throw (SPDT) analog switch or a dual 2:1 multiplexer that operates at low voltage. Enclosed in a DFN12 3.0*1.0 package with a fine 0.5 mm pitch, this component is tailored for applications that require compact, high-density installation without sacrificing performance. Manufactured by onsemi, it exhibits characteristics such as a maximum on-state resistance of 24 Ω, fast switching times (off-time max at 12.5 ns and on-time max at 23 ns), and a broad operating temperature range from -55 °C to 125 °C. The product is designed with CMOS technology, which is crucial for achieving its low power consumption and high-speed switching capabilities. The NLAS3158MNR2G supports a wide supply voltage range from 1.65 V to 5.5 V, making it versatile for a variety of signal routing applications across multiple platforms.
It falls under the Multiplexers or Switches subcategory in the realm of Signal Circuits, highlighting its primary function in directing analog or digital signals in electronic devices. Its attributes include a moisture sensitivity level of 1, denoting its high reliability in varied environmental conditions, and a surface mount package that facilitates decreased manufacturing times and direct assembly on printed circuit boards (PCBs).
Industry Applications for NLAS3158MNR2G
The NLAS3158MNR2G could potentially be incorporated into a wide array of applications across various industries. Its robust feature set, including low operational voltages, quick switching times, and compact package size, make it an attractive option for designers and engineers. The following are conceptual industry applications where this component might find use, although it is emphasized that these use cases should undergo rigorous validation by design teams for compliance with specific application requirements and standards:
- Telecommunications: In telecom systems, the NLAS3158MNR2G could potentially serve multiple roles, including signal routing or switching in network equipment. Its high off-state isolation and low on-state resistance make it suitable for maintaining the integrity of high-speed data transmissions.
- Computing and Data Storage: For computing applications, this component might be utilized in servers and storage devices for data path management or to facilitate the routing of signals between different subsystems, optimizing performance and efficiency by minimizing signal loss and latency.
- Internet of Things (IoT): The NLAS3158MNR2G could potentially be advantageous in IoT devices, where its low power consumption and small footprint are critical for compact, battery-operated devices requiring efficient power management and signal routing capabilities.
- Education and Research: In research and educational lab equipment, the high precision and reliability of this switch/multiplexer can be crucial for experimental setups and data acquisition systems, offering precise control over signal paths.
It is important to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor manufacturer that specializes in powering innovation across a diverse array of industries. They are particularly known for their advanced, high-quality signal circuits, including analog switches and multiplexers. onsemi’s commitment to innovation is reflected in their wide product portfolio, which encompasses solutions designed for energy-efficient electronics.
In the realm of Multiplexers or Switches, onsemi offers an array of parts similar to the NLAS3158MNR2G, each engineered to meet unique customer needs. Their components are widely recognized for reliability, efficiency, and state-of-the-art performance, solidifying onsemi’s reputation as a key player in the semiconductor industry, especially in signal processing and management technologies.
Where to Find NLAS3158MNR2G by onsemi
To procure the NLAS3158MNR2G or identify suitable alternatives, engineers and procurement professionals are encouraged to utilize findchips.com. This platform enables users to find up-to-date information on stock levels, pricing, and availability across numerous distributors. Historically, the NLAS3158MNR2G has been available from distributors such as Win Source Electronics, TME, and Farnell. However, interested parties should visit findchips.com to obtain current availability and pricing details. On the site, users can also explore other manufacturers offering Multiplexers or Switches that could serve as alternatives to the NLAS3158MNR2G, potentially providing greater flexibility or differing specifications that may better suit specific application requirements.