NLAS4599DFT2G by onsemi

Overview of NLAS4599DFT2G by onsemi

The NLAS4599DFT2G by onsemi is a Single Pole Double Throw (SPDT) analog switch designed for the efficient control of analog and digital signaling. This component operates optimally within a supply voltage range of 2V to 5.5V. Its compact form factor is encased in an SC-88/SC70-6/SOT-363 6-lead package, making it well-suited for high-density PCBs where space is at a premium. The switch features a maximum on-state resistance of 40Ω, an impressive off-state isolation of 93dB, and provides a fast switching performance with a turn-on time of up to 30ns and a turn-off time of up to 15ns.

Key attributes of the NLAS4599DFT2G include its low moisture sensitivity (MSL 1), which ensures reliability in various environments, and its compliance with RoHS, indicating it is manufactured without harmful lead. The component is fabricated using CMOS technology, ensuring low power consumption and high noise immunity. Despite its “obsolete” life cycle status, this analog switch remains a vital component in many applications thanks to its robustness and functionality under a wide range of operating conditions, stretching from -55°C to 125°C. It’s also worth noting that at the time of writing, the factory lead time for this part is listed as 11 weeks.

Industry Applications for NLAS4599DFT2G

The NLAS4599DFT2G analog switch finds applicability in a diverse array of industry sectors thanks to its versatility, reliability, and performance. While these applications have their distinct requirements, the NLAS4599DFT2G’s specifications make it potentially suitable for the following use cases:

  • In Consumer Electronics, where it might potentially be integrated into portable devices for signal routing purposes, offering the benefit of its low-power operation and small footprint.
  • Within Audio and Video Systems, potentially to switch audio signals or video feeds in multimedia devices with minimal signal distortion due to its excellent isolation characteristics.
  • In Education and Research settings, where it could possibly be used in experimental setups or educational kits that require precise control over signal paths in electronic circuits.
  • For Communication and Networking equipment, where it might be utilized to switch between different signal paths, enhancing device connectivity and performance.

These potential industry applications are purely illustrative and must be further analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements.

About onsemi

onsemi, previously known as ON Semiconductor, is a leading company in the innovation of high-performance semiconductor components, specifically in the realm of signal processing and Multiplexers or Switches. The brand’s focus on energy efficiency and sustainable technology has paved the way for advancements in various industry sectors, including automotive, telecommunications, computing, and consumer electronics. onsemi’s offerings in the Multiplexers or Switches subcategory include a wide variety of parts like the NLAS4599DFT2G, designed to meet diverse application needs with innovation and dedicated support, reinforcing its position as a key player in the semiconductor industry.

Where to Find NLAS4599DFT2G by onsemi

To find the NLAS4599DFT2G for purchase, it is recommended to conduct a search on findchips.com. The website offers real-time stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Quest Components, Bristol Electronics, RS, DigiKey, and Newark. However, to get the most current information on availability and pricing, users should visit findchips.com. Additionally, for projects that might benefit from alternative or equivalent components, the Multiplexers or Switches link can be used to find alternate parts that might be offered by onsemi or other manufacturers, ensuring the best match for specific application requirements.

Compare pricing for NLAS4599DFT2G and other Multiplexers or Switches / Signal Circuits at findchips.com