NLASB3157DFT2G by onsemi

Overview of NLASB3157DFT2G by onsemi

The NLASB3157DFT2G is an analog switch that features a single SPDT (Single Pole Double Throw) configuration. It is packaged in an SC-88/SC70-6/SOT-363 6 lead frame, making it suitable for a variety of compact electronic applications. This component is designed for tape and reel packaging, which is ideal for automated manufacturing processes. Manufactured by onsemi, it belongs to the electronic parts subcategory of Multiplexers or Switches, a fundamental aspect of Signal Circuits utilized to control the flow of signals within electronic devices.

This specific model, the NLASB3157DFT2G, is characterized by its low on-state resistance (Ron max of 15 Ω), with a remarkably close on-state resistance match (Nom. 0.5 Ω) between channels. This feature is crucial for applications requiring consistency in signal path resistance. It operates over a broad temperature range, from -55 °C to 125 °C, which makes it versatile for different operating environments. Another noteworthy attribute is its switching capability, with a break-before-make configuration that ensures signal integrity during the transitioning of signal paths. With a supply voltage range from 1.65 V to 5.5 V, it accommodates a wide range of logic levels, thus offering flexibility in designing various circuit applications.

The part is recognized for its compliance with Pb-free and REACH standards, underscoring onsemi’s commitment to manufacturing environmentally responsible components. The compact footprint (2 mm length x 1.25 mm width) and a maximum seated height of 1.1 mm cater to designs where space is a critical constraint. It also supports surface-mount technology (SMT), facilitating its integration into sophisticated multi-layer PCBs.

Industry Applications for NLASB3157DFT2G

The versatility of the NLASB3157DFT2G lends itself to a wide array of industry applications. Here are some potential use cases:

  • Education and Research: Could be used in laboratory equipment and educational kits to demonstrate fundamental electronic principles related to signal switching and routing.
  • Industrial Automation: Potentially serves in controls systems, sensor interfaces, or data acquisition modules where precise signal management is critical.
  • Healthcare: May be found in medical devices where accurate signal routing is necessary, such as diagnostic or monitoring equipment, given its high reliability and broad operating temperature range.
  • Renewable Energy: Could be utilized in inverters and control modules within renewable energy systems, where efficiency and reliability are paramount.
  • Communication and Networking: Suitable for signal routing in networking hardware where consistency in signal integrity is key.
  • Robotics and Drones: May be applied in the control circuits of robots and drones, facilitating the precise operation through efficient signal switching.

Note that these potential applications are conceptual and illustrative. Actual use requires thorough analysis and verification by engineering and design teams to ensure the part meets specific performance requirements.

About onsemi

onsemi is a leading manufacturer in the semiconductor industry, known for its innovative approach and broad range of products. Within the realm of Multiplexers or Switches and Signal Circuits, onsemi has established itself by offering components that combine high performance with reliability. The NLASB3157DFT2G is an example of onsemi’s commitment to providing solutions that meet the evolving demands of electronic engineering and procurement professionals. In addition to analog switches, onsemi manufactures a variety of other crucial semiconductor components, including power management devices, sensors, and more. Their products serve a diverse set of industries, from automotive to industrial automation, making them a go-to source for engineers seeking dependable components for their designs.

Where to Find NLASB3157DFT2G by onsemi

To source the NLASB3157DFT2G, findchips.com offers an indispensable tool for electronics procurement professionals and engineers. By searching on Find Chips, you can access current stock levels, pricing, and detailed part information from multiple distributors. Historically, distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, and Flip Electronics have stocked the NLASB3157DFT2G, but availability can vary. To find alternative parts or other Multiplexers or Switches that might be offered by onsemi or other manufacturers, the specific category section on findchips.com provides comprehensive insights.

Compare pricing for NLASB3157DFT2G and other Multiplexers or Switches / Signal Circuits at findchips.com