NLAST4051DTR2G by onsemi

Overview of NLAST4051DTR2G by onsemi

The NLAST4051DTR2G is an analog multiplexer/demultiplexer designed for a wide range of applications. This component includes a single-ended configuration that supports an 8-channel functionality. It operates within a supply voltage range of 2.5V to 6.6V, which makes it suitable for various single and dual supply applications. The component utilizes a TSSOP-16 package, ensuring a compact design with a pin count of 16. Notable features of this part include a robust operating temperature range from -55°C to 125°C, alongside a commendable off-state isolation of 93 dB.

The technology employed in the NLAST4051DTR2G is CMOS, which is known for its low power consumption and high efficiency. The on-state resistance is nominally matched at 10 Ω, with a maximum of 26 Ω, making it suitable for high-performance applications. This part is Rohs compliant, ensuring adherence to environmental regulations. The factory lead time for this component is reported to be 2 days as of the current writing, which indicates the manufacturer’s capability to fulfill orders promptly.

Industry Applications for NLAST4051DTR2G

This analog multiplexer/demultiplexer is versatile and could potentially find use in various industries. Below are some potential applications:

  • Consumer Electronics: The features of the NLAST4051DTR2G might be utilized in devices that require multiplexer functionalities, such as audio systems, televisions, and gaming consoles. Its ability to handle varying supply voltages could support different electronic designs, ensuring compatibility across different device architectures.
  • Audio and Video Systems: In applications such as audio signal routing or video switching, the NLAST4051DTR2G could potentially be used. Its low on-state resistance can enable high-fidelity performance in signal transmission, which is essential in professional audio equipment or video processing units.
  • Communication and Networking: This part might be applied in communication devices that require multiplexing capabilities for signal management. For instance, it could potentially be utilized in routing signals for various input channels in a network switch or similar hardware. The high off-state isolation could enhance signal integrity in these applications.
  • Education and Research: The NLAST4051DTR2G may find use in educational tools or research projects involving circuit design. Its operational parameters make it a suitable candidate for prototyping new multiplexing methods or for integrating into experimental setups.

It’s important to note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar components in the multiplexers or switches category could also fulfill these roles depending on the specific needs.

About onsemi

onsemi is recognized for its contributions in the field of signal circuits, particularly in the subcategory of multiplexers or switches. The company offers a range of products, including the NLAST4051DTR2G, which exemplifies their dedication to high-performance analog switching solutions. Their catalog likely includes several similar parts that operate under similar specifications and functionalities, providing engineers and designers with numerous options for their applications.

onsemi’s products are designed with an emphasis on reliability and efficiency, which is reflected in the specifications of the NLAST4051DTR2G. The company continues to innovate in the domain of mixed-signal devices, catering to the evolving needs of various industries.

Where to Find NLAST4051DTR2G by onsemi

NLAST4051DTR2G, it is advisable to research purchasing options on our site, findchips.com. This link to Multiplexers or Switches provides access to alternate parts that might be offered by onsemi or by other manufacturers. Historically, the part has been available through distributors such as RS and Newark, however, current stock levels and pricing should be verified on findchips.com to ensure availability.

Compare pricing for NLAST4051DTR2G and other Multiplexers or Switches / Signal Circuits at findchips.com