Overview of NLCV32T-100K-EFRD by TDK Corporation
The NLCV32T-100K-EFRD by TDK Corporation is a general-purpose inductor characterized by its 10 µH inductance, with a ±10% tolerance, encased in a ferrite-core. This surface-mount device (SMD) adopts a wirewound inductor construction within a 1210 (3225 metric) high-frequency inductor case. Specifically designed to meet the rigorous AEC-Q200 standard, it showcases its utility in automotive applications among others, indicating a high level of reliability and performance under extreme conditions ranging from -40 to +125 degrees Celsius. The component supports a DC current rating of 600mA and demonstrates a maximum DC resistance of 0.504 Ohm, making it a suitable candidate for various electronic circuits requiring precise current handling capabilities and minimal inductive losses.
This specific model is part of the NLCV32-EFRD series, indicating its membership in a product range known for distinctive quality in fixed inductance applications. Its compact form factors, 3.2mm x 2.5mm x 2.2mm, combined with the fact that it is RoHS compliant and adheres to REACH regulations, suggest its suitability for a wide array of applications that require adherence to environmental standards. The part is classified under the active lifecycle phase, ensuring availability and support.
Industry Applications for NLCV32T-100K-EFRD
The NLCV32T-100K-EFRD by TDK Corporation is versatile and fits a broad spectrum of applications due to its robust design and specifications. Here are some key industry applications where this general-purpose inductor could potentially find utility:
- **Internet of Things (IoT) and Smart Cities:** With IoT devices increasingly becoming integral to smart city infrastructure, components that offer reliability, size efficiency, and power regulation like the NLCV32T-100K-EFRD are crucial. Its specifications could potentially match the demands of connected devices, sensors, and controllers used in urban development and management systems.
- **Automotive Systems:** Given its AEC-Q200 compliance, this inductor might be a preferable choice for automotive applications. It could be utilized in electronic control units, infotainment systems, or as part of the power management systems in electric vehicles, contributing to both safety and performance standards in automotive electronics.
- **Consumer Electronics:** Devices such as smartphones, tablets, and wearable technology that require compact, efficient power management components could potentially integrate this inductor. Its small size and efficiency make it suitable for space-constrained applications, contributing to device longevity and reliability.
- **Renewable Energy Systems:** In applications like solar inverters or wind power converters, the NLCV32T-100K-EFRD could find utility in smoothing out the electricity generation process, ensuring that the power delivered to the grid or used on-site is stable and reliable.
Note that the potential industry applications listed above are illustrative and require thorough analysis and verification by engineering and design teams to ensure that the component meets specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a premier global manufacturer of electronic components, leveraging advanced materials science, proprietary technologies, and deep expertise in electronic solutions. In the realm of Fixed Inductors, TDK excels in providing a wide array of options to meet diverse application needs. The company’s inductor offerings, including the NLCV32T-100K-EFRD, are notable for their quality, reliability, and performance, catering to a board spectrum from consumer electronics to automotive systems. TDK’s commitment to innovation and quality has positioned it as a leader in the development and manufacturing of passive components, including inductors, capacitors, and RF components, serving industries worldwide with its broad product lineup.
Where to Find NLCV32T-100K-EFRD by TDK Corporation
For those looking to purchase the NLCV32T-100K-EFRD, findchips.com offers a comprehensive platform to research current stock levels, pricing, and availability across a variety of distributors. It’s advisable to visit Findchips.com to get the most accurate and up-to-date information. Historically, this part has been available at distributors such as Avnet Abacus, TME, TTI, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, although availability can fluctuate.
To explore alternate parts that might be offered by TDK Corporation or other manufacturers, the Fixed Inductors search on Findchips can provide valuable insight into similar components, aiding in procurement decisions.