Overview of NLCV32T-100K-PF by TDK Corporation
The NLCV32T-100K-PF is a general-purpose inductor featuring an inductance value of 10 μH, with a tolerance of 10%. It integrates a ferrite core and is designed for surface mounting (SMD) with a compact rectangular package size of 1210 (3.2 mm x 2.5 mm x 2.2 mm). This part is halogen-free and RoHS compliant, aligning it with environmental and safety standards, which is a critical consideration in many modern applications. The rated direct current (DC) for this inductor is 600 mA, while its maximum DC resistance is reported at 0.42 ohms.
This component falls under the electronic parts subcategory of Fixed Inductors and is part of the NLCV32-PF series by TDK Corporation. It has a self-resonant frequency of 30 MHz, which offers versatility in high-frequency applications. The operating temperature range of -40 °C to 105 °C expands its usability across various environments. With a quality factor minimum at nominal inductance of approximately 15, it can support efficient energy storage and filter functions in power applications.
Industry Applications for NLCV32T-100K-PF
The NLCV32T-100K-PF could be applicable in various industries, given the characteristics of its specifications. Here are some potential use cases:
- Automotive: The NLCV32T-100K-PF or similar might find applications in power management systems and electronic control units within vehicles, if it meets automotive compliance standards. Its low DC resistance and compact size could support functions such as power supply filtering and noise suppression.
- Consumer Electronics: This part could potentially be used in devices such as smartphones, tablets, and other portable electronics where efficient power management is crucial. Its halogen-free and RoHS compliance can also appeal to manufacturers seeking environmentally friendly components.
- Telecommunications: The inductor might be useful in communication devices, particularly in signal filtering and power supply applications, due to its self-resonant frequency of 30 MHz which can support high-frequency signals.
- Industrial Automation: It could support power circuits in various automation applications, possibly in sensor systems or actuators, where stable power delivery is essential. Its robust operating temperature range makes it suitable for challenging environments.
- Internet of Things (IoT): The NLCV32T-100K-PF might be implemented in IoT devices that require compact power management solutions, such as smart sensors and actuators, enhancing energy efficiency and system reliability.
These potential industry applications are only conceptual or illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is known for its contributions to the inductor market, especially in the Fixed Inductors segment. Their focus on innovation in component design and material selection has led to a robust lineup that includes the NLCV32T-100K-PF and similar parts. TDK’s inductors are used widely across various industries, supporting applications in consumer electronics, telecommunications, automotive, and industrial sectors. Their commitment to quality standards and environmental compliance ensures that products meet rigorous industry demands. Additionally, TDK continues to expand its offerings with a focus on meeting the evolving needs of technology and manufacturing.
Research Price and Stock for NLCV32T-100K-PF by TDK Corporation on Findchips.com
For those looking to procure the NLCV32T-100K-PF, it is advisable to research current stock and pricing through Findchips. This platform is a valuable resource for comparing availability across different distributors. Historically, the part has been available from various distributors including:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Avnet Americas
It is important to note that stock levels and pricing may vary, so visiting Findchips for the most current data is recommended. This approach will also provide insights into alternate parts or similar components in the Fixed Inductors category which may be offered by TDK Corporation or other manufacturers.