NLCV32T-470K-PF by TDK Corporation

Overview of NLCV32T-470K-PF by TDK Corporation

The NLCV32T-470K-PF is a general purpose inductor designed by TDK Corporation, featuring a 47µH inductance with a 10% tolerance. It is constructed using a ferrite core and is designed for surface mount technology (SMT) with a 1210 [3225 Metric] case. This part is characterized by its halogen-free and RoHS-compliant attributes, catering to environmentally sensitive applications and ensuring compliance with current regulatory standards for hazardous substances. The specified DC resistance is 1.64Ω, and it can support a DC current rating of up to 180mA. The self-resonant frequency is marked at 14MHz, indicating the frequency at which the inductor ceases to behave inductively and starts to exhibit capacitive characteristics. This is critical for applications requiring a precise understanding of the inductor’s behavior at different frequencies.

Further emphasizing its suitability for power line applications, the NLCV32T-470K-PF boasts a nominal inductance value of 47µH, with the ability to manage a rated current of up to 0.18A. This, combined with its general-purpose inductor designation, renders it versatile for a wide range of applications where controlled inductance is required to manage current flow and filter noise. It’s noteworthy that this component is not shielded, which might affect its use in highly noisy environments where shielding could be beneficial. Moreover, it operates within a temperature range from -40°C to 105°C, accommodating a variety of industrial and commercial environments.

Industry Applications for NLCV32T-470K-PF

Potential industry applications for the NLCV32T-470K-PF are diverse, given its general purpose inductor status and electrical characteristics. While primarily identified for industrial automation contexts, the following sectors could also benefit from its inclusion in their circuit designs:

  • In Consumer Electronics, this inductor might potentially be used in power supplies for devices like laptops, gaming consoles, and smartphones. Its general purpose designation and attributes such as a broad operating temperature range make it compatible with the power management circuits in these devices.
  • In Telecommunications, the component could possibly find applications in the power distribution networks within communication hardware, such as routers, switches, and base stations. The need for controlled inductance to filter noise and stabilize power lines in these critical systems could be supported by the NLCV32T-470K-PF’s specifications.
  • The Renewable Energy sector, including solar inverters and wind turbine controls, might potentially utilize this inductor for managing the flow of power from the energy generation source to the grid or storage systems. The inductor’s ability to handle a certain level of current and its operation across a wide temperature range align well with the varying conditions experienced in renewable energy applications.
  • Automated Industrial Equipment such as robotic arms and automated production lines might incorporate this inductor to manage electromagnetic interference (EMI) and ensure stable power delivery to sensitive components.

Note that these potential industry applications are conceptual and illustrative, requiring in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a premier global manufacturer of electronic components, leveraging its expertise in materials science, precision engineering, and manufacturing technology to offer a broad spectrum of products. Their portfolio includes capacitors, magnetics, sensors, and all types of Fixed Inductors, like the NLCV32T-470K-PF, that find applications across diverse industries. TDK places a strong emphasis on R&D to continually advance its technologies and product offerings, ensuring that it meets the evolving needs of the electronics industry.

Within the realm of Fixed Inductors, TDK has earned recognition for its innovative designs, quality manufacturing processes, and the reliability of its components. Products like the NLCV32T-470K-PF exemplify TDK’s commitment to providing solutions that enhance performance, energy efficiency, and reliability for their customers’ applications. The company’s inductors are engineered to serve a myriad of applications, from power supply and signal conditioning to filtering and RF signal processing, across automotive, industrial, telecommunications, and consumer electronics markets.

Where to Find NLCV32T-470K-PF by TDK Corporation

To source the NLCV32T-470K-PF Fixed Inductors, visiting findchips.com is highly recommended. This platform enables you to check current stock levels, compare pricing, and find detailed part information from a wide range of distributors. Historically, distributors such as Component Electronics, Inc., Chip1Stop, Mouser Electronics, and DigiKey have carried this part. However, to get the most up-to-date information on availability and best pricing, accessing FindChips directly ensures you have real-time data from across the electronic component distribution spectrum.

Compare pricing for NLCV32T-470K-PF and other Fixed Inductors / Inductors at findchips.com