Overview of NLFV25T-100K-PF by TDK Corporation
The NLFV25T-100K-PF is a general-purpose inductor that offers a nominal inductance of 10µH with a tolerance of 10%. This particular component is constructed as a single-element ferrite-core inductor and is suitable for surface-mount technology (SMT) applications. The part is specifically packaged in a rectangular format, adhering to a 1008 case size (dimensions: 2.5 mm x 2 mm x 1.8 mm).
This inductor is notable for its compliance with halogen-free and RoHS standards, which makes it a viable choice for environmentally sensitive applications. The inductor operates effectively across a temperature range from -40°C to +105°C, making it suitable for use in various environmental conditions.
In terms of electrical characteristics, the NLFV25T-100K-PF exhibits a maximum rated current of 0.155A and a DC resistance of 0.36Ω. Additionally, it has a self-resonance frequency of 32 MHz, making it capable of handling high-frequency applications. It is worth noting that the factory lead time for this part is currently estimated to be 12 weeks as of the date of writing.
Industry Applications for NLFV25T-100K-PF
The NLFV25T-100K-PF might find applications across several industries where inductors are essential for circuit functionality. Below are a few potential industry applications:
- Internet of Things (IoT): In IoT devices, the inductor could potentially serve in power supply circuits or signal processing applications where compact size and efficiency are critical. Devices such as smart sensors and connected appliances might utilize this part due to its specified operating temperature range and performance characteristics.
- Automotive: If industry standards such as AEC-Q100 or AEC-Q101 compliance are met, the NLFV25T-100K-PF may be employed in various automotive electronic systems, including control modules and infotainment systems. The DCR and rated current specifications could support the low-loss operation needed in automotive environments.
- Consumer Electronics: This inductor might be suitable for applications in consumer electronics such as smartphones, tablets, or laptops where space-saving components are essential. Its SMT design and halogen-free materials align with current trends in the consumer electronics manufacturing sector.
- Telecommunications: The NLFV25T-100K-PF could potentially be integrated into telecommunication devices that require stable power supplies, such as routers and base stations. The self-resonance frequency might make it capable of supporting high-frequency signal handling.
- Robotics and Drones: This inductor may find its place in the power management systems of robots and drones, where reliable performance in compact packages is necessary. Its rated current might support motors and control electronics, contributing to energy-efficient operation in such applications.
These potential industry applications are only conceptual and illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is recognized as a leading manufacturer in the field of electronic components, specializing in inductors, capacitors, and magnetic devices. The company produces a wide range of products tailored for various applications, focusing on innovation and quality. For fixed inductors, TDK offers several models, including the NLFV25T-100K-PF, which exemplifies the company’s commitment to producing reliable and efficient components suitable for modern electronic applications.
In addition to the NLFV25T-100K-PF, TDK Corporation manufactures other similar parts that cater to various needs within the fixed inductor subcategory. These components are designed for high-performance applications in sectors such as telecommunications, automotive, consumer electronics, and industrial automation.
Research Price and Stock for NLFV25T-100K-PF by TDK Corporation on Findchips.com
For those interested in acquiring the NLFV25T-100K-PF, it is recommended to research stock and pricing through Findchips. This platform provides a comprehensive overview of availability and pricing for various distributors, including New Advantage Corporation, Mouser Electronics, DigiKey, and Arrow Electronics.
Moreover, users can explore alternatives in the Fixed Inductors category, which might be offered by TDK Corporation or other manufacturers, enabling a more informed decision when selecting components for their applications.