NLSV1T244MUTBG by onsemi

Overview of NLSV1T244MUTBG by onsemi

The NLSV1T244MUTBG is a 1-bit, dual-supply non-inverting level translator, engineered by onsemi. This device is contained in a ultra-thin dual flat no-lead package (UDFN6), measuring just 1.2 x 1.0 mm, with a pitch of 0.4 mm, and is typically packaged on a 3000-piece reel. Essential for applications requiring voltage translation between different logic levels, this component’s primary function lies within the Bus Driver/Transceivers subcategory of Logic.

Key attributes include its operation across a wide temperature range from -40 °C to 85 °C, complying with industrial temperature grades. It supports a supply voltage from as low as 0.9 V up to 4.5 V, catering to various dual supply voltage needs. The part is noteworthy for its low moisture sensitivity (Level 1), essential for environments where moisture or humidity may be a factor. Compliant with RoHS and REACH standards, this component is suitable for use in environments demanding strict adherence to environmental regulations.

Industry Applications for NLSV1T244MUTBG

The NLSV1T244MUTBG’s design and operational characteristics make it a versatile component for a variety of industries. Despite its specific applications needing verification by professional engineering teams, here are a few industries where its use could be conceptually envisioned:

  • Consumer Electronics: The device could potentially be utilized in portable electronic devices where power efficiency and battery life are critical. Its capability to operate at a low supply voltage makes it ideal for smartphones, tablets, and other portable gadgets.
  • Computing and Data Storage: Given its role in voltage translation, the NLSV1T244MUTBG could be an integral part of systems requiring interoperability between components with different voltage levels, such as in interfacing peripherals with legacy systems in computing environments.
  • Telecommunications: Communication devices and infrastructure, which often contain a mix of logic levels, could potentially incorporate this component for smoother transitions between different operating voltages, enhancing the reliability and functionality of communication systems.
  • Industrial Automation: In industrial environments, where machinery often operates under variable logic levels, such a translator can provide essential service to ensure compatibility across diverse electronic systems, contributing to process optimization and automation reliability.
  • Robotics and Drones: Robots and drones are applications that require compact, efficient, and reliable electronics. The small form factor and the ability to operate over a range of voltages make the NLSV1T244MUTBG potentially suitable for these dynamic and evolving technologies.

Note: These potential industry applications are purely illustrative and demand thorough analysis by design teams to conform to specific industry standards and requirements.

About onsemi

onsemi is a pivotal player in the semiconductor industry, particularly noted for its innovative approach in creating energy-efficient and power management products. Within the realm of Logic, and more specifically in the Bus Driver/Transceivers subcategory, onsemi provides a broad array of devices, including the NLSV1T244MUTBG. Their offerings in this category underscore their commitment to advancing technology that meets the pressing demands of modern circuit design, emphasizing performance, miniaturization, and compliance with stringent environmental standards.

Where to Find NLSV1T244MUTBG by onsemi

To source the NLSV1T244MUTBG, potential buyers should visit findchips.com. Here, they can discover current availability, compare pricing, and identify global distributors. Historically, distributors such as Win Source Electronics, Sensible Micro Corporation, TME, and Rochester Electronics have stocked this part; however, to see real-time inventory and for the most competitive pricing, visiting findchips.com is highly recommended. This platform will also allow users to explore alternatives within the Bus Driver/Transceivers range from onsemi or other manufacturers, ensuring they find the best fit for their specific requirements.

Compare pricing for NLSV1T244MUTBG and other Bus Driver/Transceivers / Logic at findchips.com