Overview of NLSV8T244DTR2G by onsemi
The NLSV8T244DTR2G presents an 8-bit dual-supply non-inverting level translator solution packaged in a TSSOP 20 lead format. This component is primarily designed to facilitate communication between devices operating at different voltage levels, which is increasingly important in modern electronic systems. The device offers a robust operational range, functioning between supply voltages of 0.9 V to 4.5 V, with a nominal voltage of 3.3 V.
With a packed size of 6.5 mm in length and 4.4 mm in width, the TSSOP-20 package is designed for applications where space is a constraint, making it suitable for various consumer and industrial applications. The temperature operating range extends from -40 °C to 85 °C, catering to industrial-grade requirements. The output characteristics are three-state, enabling efficient signal management, and the output polarity is true, which simplifies integration in logic designs.
The component is compliant with Pb-free standards and follows the applicable environmental and safety guidelines as indicated by its compliance with REACH regulations. It is important to note that the NLSV8T244DTR2G is at the end of its life cycle according to current data, which might impact procurement strategies for long-term projects.
Industry Applications for NLSV8T244DTR2G
The versatile nature of the NLSV8T244DTR2G makes it applicable across various industries. Below are several potential applications where this part could be utilized:
- Consumer Electronics: In consumer electronic devices, such as smartphones or tablets, the part might facilitate communication between different components that operate at different voltage levels, ensuring compatibility and functionality within compact designs.
- Computing and Data Storage: The NLSV8T244DTR2G could potentially be leveraged in computer motherboards or data storage devices, acting as a level translator in memory interfaces or data buses that require reliable signaling across varying logic levels.
- Energy and Power Systems: In applications related to energy management systems, this level translator might be used to interface lower-voltage sensors with higher-voltage control units, maintaining efficient data transfer without risking damage to sensitive components.
- Medical Imaging: This part may find use in medical imaging devices where different subsystems operate at varying voltage levels, providing reliable communication without signal degradation. Engineering teams need to ensure adherence to applicable medical standards.
- Automotive (if applicable standards are present): Should the specifications indicate compliance with automotive standards, it could potentially serve applications in automotive electronics, translating signals between various devices operating at different voltage levels within vehicle systems.
It is crucial to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification for adherence to industry standards and specific application requirements.
About onsemi
onsemi specializes in semiconductor technologies, particularly within the domain of logic devices, including the NLSV8T244DTR2G. The company offers a range of products within the Bus Driver/Transceivers category of logic components. They provide various solutions tailored for applications requiring reliable signal processing and level translation. Other similar components that onsemi manufactures might include various 8-bit and 16-bit bus transceivers designed for different operational voltages and functionalities, further extending their catalog of products designed to meet the needs of modern electronic applications.
Research Price and Stock for NLSV8T244DTR2G by onsemi on Findchips.com
If you are interested in procuring the NLSV8T244DTR2G, it is advisable to check the latest stock and pricing information on Findchips. The NLSV8T244DTR2G is classified under the subcategory of Bus Driver/Transceivers, where you can also explore alternative parts offered by onsemi or other manufacturers that may suit your requirements. Historically, this part has been available through distributors such as Win Source Electronics and Farnell, among others. However, for the most accurate and current stock levels and pricing, a visit to Findchips is recommended.