NLSV8T244MUTAG by onsemi

Overview of NLSV8T244MUTAG by onsemi

The NLSV8T244MUTAG is an 8-bit dual-supply non-inverting level translator that operates in a compact UDFN20 package. Manufactured by onsemi, this component features fine pitch technology with package dimensions of 4 mm x 2 mm and a pitch of 0.4 mm. Designed to facilitate voltage level translation between different logic levels ranging from 0.9V to 4.5V, it supports minimal propagation delay times of around 1.6 ns, making it suitable for high-speed logic interfacing across different voltage domains.

This device is specified with a comprehensive temperature range from -40°C to 85°C, accommodating various industrial environmental conditions. The key attributes such as RoHS compliance and moisture sensitivity level 1 ensure that it meets current environmental standards and high reliability requirements. Although noted as obsolete in its life cycle phase, the NLSV8T244MUTAG remains a relevant choice for designs that require established, proven technology in Bus Driver/Transceivers.

Industry Applications for NLSV8T244MUTAG

The specific design attributes of NLSV8T244MUTAG make it potentially suitable for various applications across multiple industries. These applications are only illustrative and should be validated by engineering and design teams for compatibility with respective standards and requirements.

  • Computing and Data Storage: The device could be used in server motherboards or data switching systems where different voltage domains need interfacing, particularly due to its rapid propagation delay which is critical for high-speed data operations.
  • Consumer Electronics: Potentially applicable in devices like smartphones or tablets, specifically for interfacing between microprocessors operating at different voltages, enhancing device performance and battery efficiency.
  • Energy and Power Systems: It might be suitable for smart grid infrastructure, potentially aiding in communication between control systems operating at disparate logic levels.

It is important to note that these potential industry applications are speculative and require further scrutiny for standard adherence and design suitability.

About onsemi

Onsemi is a prominent player in the semiconductor industry, particularly known for its contributions to power and signal management, logic, discrete, and custom devices. Within the context of Bus Driver/Transceivers and Logic categories, onsemi provides a variety of parts including NLSV8T244MUTAG. They specialize in components that ensure robustness and efficiency, such as level translators and registered bus transceivers, facilitating enhanced connectivity and reliability in electronic systems. Known for consistent innovation and commitment to environmentally sustainable manufacturing, onsemi continues to offer products that meet the strictest standards and newest market demands.

Where to Find NLSV8T244MUTAG by onsemi

For those interested in sourcing the NLSV8T244MUTAG, it is advisable to check current availability and pricing on findchips.com. This component has been listed at distributors such as Flip Electronics, Avnet Americas, and Newark. However, to access the latest stock levels and possibly find alternative Bus Driver/Transceivers, visit findchips.com where comprehensive and up-to-date information is available.

Compare pricing for NLSV8T244MUTAG and other Bus Driver/Transceivers / Logic at findchips.com