Overview of NLV17SZ74USG by onsemi
The NLV17SZ74USG is a single D Flip-Flop device engineered for automotive applications, encapsulated in a US8 package, and supplied on a 3000-reel. This component, manufactured by onsemi, is designed with a focus on high-speed data transfer and storage applications, offering a propagation delay of 2.6 ns and a frequency capability up to 250 MHz. It operates within a wide supply voltage range from 1.65 V to 5.5 V, making it versatile for use in various electrical environments and systems.
Important attributes of the NLV17SZ74USG include its 8-pin US8 (Ultra Small Outline Package, 8 lead) configuration that provides a compact footprint for dense circuit boards. The device’s trigger type is positive edge, which specifies its edge-sensitive operation to the transition from low to high. Further, it is characterized as RoHS compliant and supports a moisture sensitivity level of 1, which underscores its durability and suitability for environmentally sensitive applications. The automotive qualification of this part, highlighted by its compliance with AEC-Q100 standards, ensures reliable performance under the stringent conditions typical in automotive environments.
This D flip-flop is representative of the FF/Latches family, demonstrating onsemi’s commitment to providing solutions that integrate well within automotive electronics, including but not limited to dashboards, infotainment systems, and advanced driver-assistance systems (ADAS). The accompanying properties such as complementary output polarity and three-state output characteristics underline its usefulness in complex digital circuits by allowing for easier integration and interfacing with other components within a system.
Industry Applications for NLV17SZ74USG
While the NLV17SZ74USG has been particularly highlighted for automotive applications due to its AEC-Q100 compliance, its high performance characteristics make it potentially suitable for various other sectors as well. However, it’s worth noting that the suitability for specific applications should be carefully evaluated by engineering and design teams to ensure compliance with industry standards and application requirements. Below, we illustrate a number of use cases where this or similar parts might be considered:
- Energy and Power Systems: Given its robust performance parameters, the NLV17SZ74USG could potentially be utilized in control circuits for renewable energy installations, such as solar inverters or wind turbine controllers, where precision and reliability in signal processing are critical.
- Industrial Automation: The high speed and reliability of this D flip-flop could find potential applications in robotics and automation technology, where accurate timing and data storage are necessary for process control and machinery operations.
- Telecommunications: With its high frequency and minimal propagation delay, this part might be considered for use in the design of communication equipment, including switches and routers that require rapid data processing capabilities to handle large volumes of information efficiently.
- Consumer Electronics: Its compact size and low power consumption may make the NLV17SZ74USG a viable choice for portable devices and smart gadgets, where space is limited, and battery life is of concern.
Note that these potential industry applications are highly conceptual and require thorough analysis and verification by engineering teams to determine suitability.
About onsemi
onsemi, the manufacturer of the NLV17SZ74USG, is a prominent player in the realm of semiconductor components, particularly known for their contributions to energy-efficient innovations. In the domain of logic components, and FF/Latches specifically, onsemi has established a comprehensive portfolio that aims at supporting a wide range of applications across various industries. Their products are distinguished by a commitment to reliability, performance, and environmental sustainability. Through the development of integrated circuits like the NLV17SZ74USG, onsemi continues to cater to the advancing needs of the automotive sector, amongst others, providing solutions that enhance the safety, efficiency, and connectivity of automotive systems.
Where to Find NLV17SZ74USG by onsemi
To procure the NLV17SZ74USG for your applications, the initial step is to visit a reliable electronic parts aggregator like findchips.com. Here, you can access up-to-date information on stock availability, pricing, and compare options across various distributors. Historically, distributors such as Wuhan P&S, Flip Electronics, TME, and Quest Components have carried this part, though it is essential to check current stock levels directly on findchips.com for the most accurate information.
Additionally, for engineers and buyers looking for alternatives to the NLV17SZ74USG or exploring different components within the same family, the FF/Latches category on findchips.com provides a comprehensive repository that lists parts from onsemi and other manufacturers. This resource can be instrumental in making informed decisions regarding the selection of compatible and cost-effective components for specific applications.