Overview of NLV32T-100J-PF by TDK Corporation
The NLV32T-100J-PF is characterized as a general-purpose inductor with a nominal inductance of 10 µH, and a tolerance of ±5%. Specifically designed for surface mount technology, it features a ferrite core and is encased in a 1210 (3225 metric) package. The inductor’s compact form factor, with dimensions of 3.2 mm in length, 2.5 mm in width, and a height of 2.2 mm, makes it suitable for high-density installation on circuit boards. Additionally, it maintains a maximum operating temperature range from -40 °C to 105 °C, ensuring reliability under a variety of environmental conditions.
From a compliance viewpoint, the NLV32T-100J-PF adheres to RoHS standards, making it suitable for use in applications where hazardous substances are regulated. It is not REACH compliant and holds an ECCN code of EAR99 and an HTS code of 8504.50.80.00. The part’s DC resistance is specified at 2.1 ohm, and it supports a maximum rated current of 150 mA. Its self-resonance frequency is noted at 30 MHz, and it possesses a quality factor of 30 at the nominal inductance. Being designed primarily for RF applications, this component reflects TDK Corporation’s focus on providing durable and efficient inductors for a broad range of electronic assemblies.
Industry Applications for NLV32T-100J-PF
The NLV32T-100J-PF can potentially serve a wide spectrum of industries due to its general-purpose utility and compliance with critical standards. Here are a few industries where this component might be particularly useful:
- Telecommunications: This inductor could potentially be utilized in RF signal filtering applications, necessary for reducing noise and enhancing signal quality in communication devices.
- Consumer Electronics: In gadgets like smartphones and portable electronics, where efficient power management and minimal signal interference are crucial, the high-efficiency and compact size of this component make it a suitable choice.
- Computing and Data Storage: It is conceivable that this inductor is employed in power supply circuits and data transmission lines within computing hardware, contributing to effective energy usage and reduced electromagnetic interference (EMI).
Note that these potential industry applications are hypothetical and should be substantiated by thorough analysis and verification by engineering and design teams to meet specific requirements and adhere to industry standards.
About TDK Corporation
TDK Corporation, a global leader in the electronic components industry, has a diverse portfolio that prominently includes an extensive range of inductors. The company’s expertise in this area is well-reflected in products like the NLV32T-100J-PF, which demonstrates their commitment to quality, performance, and reliability. TDK emphasizes innovation in its inductor designs, particularly focusing on miniaturization, enhanced performance metrics, and adherence to environmental standards. By offering a broad array of inductor types, from power inductors to RF inductors, TDK caters to virtually every sector of the electronics industry.
Where to Find NLV32T-100J-PF by TDK Corporation
For purchasing the NLV32T-100J-PF, findchips.com is an excellent starting point. The website not only provides current pricing and stock levels but also offers information on many distributors who have historically carried this part. Distributors such as TTI, Mouser Electronics, and DigiKey have frequently stocked this item, though availability can vary. For alternative parts from TDK Corporation or other manufacturers, visit the Fixed Inductors page on findchips.com to explore and compare similar components.