Overview of NLVX1G74MUTCG by onsemi
The NLVX1G74MUTCG, manufactured by onsemi, is a Single D Flip-Flop designed for use in a variety of digital applications. It is packaged in a UQFN8 1.6×1.6, 0.5P format, and is supplied on a 3000-reel, indicating its suitability for high-volume production needs. This component is automotive qualified, highlighting its reliability and performance under harsh conditions. It is part of the FF/Latches subcategory within the broader logic category, specializing in single bit operation with complementary output polarity.
The part is fabricated using CMOS technology, offering advantages such as low power consumption and high noise immunity. It features a maximum operating frequency of 175 MHz at nominal supply voltage, with a supply voltage range of 1.65 V to 5.5 V, which makes it versatile for different logic levels. The NLVX1G74MUTCG has a maximum propagation delay of 13 ns, ensuring fast operation for time-sensitive digital circuits. Elevated temperature ratings from -40 °C to 85 °C and a moisture sensitivity level (MSL) of 1 further confirm its suitability for automotive and industrial applications. Significantly, this component is REACH compliant and supports a peak reflow temperature of 260 °C, typical for modern lead-free soldering processes.
Industry Applications for NLVX1G74MUTCG
The NLVX1G74MUTCG is designed for use in various industry sectors due to its versatile features and specifications. Its automotive qualification underlines its robustness, making it an ideal choice for vehicle electronics. The potential industry applications outlined, combined with the part’s technical attributes, present a myriad of possible use cases:
- Energy and Power Systems: This device might potentially be integrated into the control logic of power distribution systems where precise timing and signal integrity are critical. Its low propagation delay and high-frequency operation could benefit the fast switching mechanisms required in modern power infrastructure.
- Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine controllers, the NLVX1G74MUTCG can play a crucial role due to its wide operating temperature range and low power consumption. It could be used in the timing control circuits that manage the conversion and storage of renewable energy.
- Automotive: Given its automotive qualification, this component might find applications in vehicle electronic systems, such as in advanced driver-assistance systems (ADAS) for signal processing and control logic operations where reliability and performance are paramount.
It’s crucial to remember that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading semiconductor solutions provider, focusing on energy-efficient electronics innovations. The company has a vast portfolio, especially strong in the field of logic devices, including FF/Latches. onsemi’s NLVX1G74MUTCG is just one example of their commitment to providing high-quality, reliable logic components. This product, along with other similar parts manufactured by onsemi, demonstrates the company’s capability in producing parts that meet the stringent requirements of industrial and automotive applications. onsemi’s product range in this category offers solutions that are optimized for low power consumption, high speed, and compact packaging, which are key considerations for modern electronic device designs.
Where to Find NLVX1G74MUTCG by onsemi
To source the NLVX1G74MUTCG, researchers and procurement specialists are recommended to utilize the resources available on findchips.com. This platform provides the most updated availability and pricing from a range of distributors. While historically this component has been available from distributors such as DigiKey and Newark, inventory levels can fluctuate. As such, utilizing findchips.com ensures users have access to the most current stock levels and competitive pricing.
For those seeking alternatives or similar components from onsemi or other manufacturers, the FF/Latches category on findchips.com offers a comprehensive range of options that might meet project specifications. By comparing different components in this category, designers and engineers can make informed decisions based on real-time data.