Overview of NLX2G07AMUTCG by onsemi
The NLX2G07AMUTCG by onsemi is a dual buffer with open-drain outputs, encapsulated within an ultra-small, thin UDFN-6 package measuring merely 1.45×1 mm with a 0.5 mm pitch. This component operates across a wide temperature range from -55 to 125 degrees Celsius, making it suitable for demanding applications. Its lead-free compliance indicates its adherence to current environmental regulations. As part of the Gates subcategory in the Logic category, this buffer is a critical component for signal path applications where non-inverting buffer gates are required.
This component is distinguished by its open drain output characteristic, supply voltage flexibility ranging from 1.65V to 5.5V, and its low maximum output current of 0.008A, suggesting its utility in low-power applications. The NLX2G07AMUTCG’s propagation delay is relatively fast at 12 ns, indicating its ability to handle applications requiring quick signal processing. With a moisture sensitivity level of 1, it highlights the component’s robustness against moisture-induced damage, making it suitable for various environmental conditions.
Industry Applications for NLX2G07AMUTCG
The NLX2G07AMUTCG’s operational features and package design make it a potential fit for various industry applications. While specific use cases depend heavily on the broader architectural needs and design constraints, some illustrative applications across different industries might include:
- Education and Research: In educational and research institutes, this dual buffer might potentially be utilized in experimental setups and educational kits focusing on digital electronics. Its low propagation delay and open-drain output could be beneficial in teaching fundamentals of Logic Gates and digital signal processing.
- Financial Technology (Fintech): Given the component’s precision and low power consumption, it could potentially be integrated into fintech hardware where power efficiency and reliability are critical, such as in secure transaction processing systems.
- Healthcare: In healthcare technology, particularly in devices where signal integrity and low power consumption are crucial, the NLX2G07AMUTCG could potentially be employed. This might include patient monitoring systems, where accurate and timely data processing is essential.
Note that these potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The dual buffer’s unique properties could also align with other applications not explicitly mentioned here, highlighting the component’s versatile nature.
About onsemi
onsemi, formerly known as ON Semiconductor, is a recognized leader in semiconductor technology, specializing in energy-efficient innovations. Their product range extends widely within the logic domain, particularly in the Gates subcategory, where they provide a diverse arsenal of components that serve as foundational elements in complex electronic systems. onsemi has cultivated a reputation for manufacturing reliable, high-performance components that meet the rigorous demands of the modern electronic industry. The NLX2G07AMUTCG is one example of their commitment to offering innovative solutions that emphasize power efficiency, miniaturization, and performance. onsemi’s portfolio also includes a variety of similar parts, offering designers flexibility and choice when developing their systems.
Where to Find NLX2G07AMUTCG by onsemi
For teams seeking to procure the NLX2G07AMUTCG, findchips.com offers an efficient and reliable way to compare current stock levels and pricing from a range of distributors. Historically, this part has been available from distributors such as EBV Elektronik, Rochester Electronics, Quest Components, DigiKey, and Newark. However, it is crucial to visit findchips.com to get the most up-to-date availability and pricing information. Moreover, for those considering alternatives or similar components, exploring the comprehensive listings under the Gates category can provide a broader view of options that might be offered by onsemi or other leading manufacturers.