NMC0603X5R106M25TRPF by NIC Components Corp

Overview of NMC0603X5R106M25TRPF by NIC Components Corp.

The NMC0603X5R106M25TRPF is a ceramic capacitor from NIC Components Corp. characterized by a capacitance of 10 µF and a voltage rating of 25V. It comes in a compact 0603 [1608 metric] package and has a capacitance tolerance of ±20%. The dielectric characteristic of the component is X5R, which specifies that it has a flexible temperature range with a moderate variation in capacitance over that range. Each unit measures 1.6 mm in length, with a width of 0.8 mm and a height of 1 mm, aligning it with typical component sizes for surface mount technology (SMT). This capacitor is also specified as RoHS compliant and Reach compliant, ensuring it meets certain environmental standards, and identified under the “EAR99” ECCN code. Additionally, this component features a multilayer construction, an operating temperature range from -55 °C to +85 °C, and is mounted via surface mount technology. Its part life cycle is active, indicating continued manufacturer support and availability.

Industry Applications for NMC0603X5R106M25TRPF

The NMC0603X5R106M25TRPF, like many Ceramic Capacitors, has potential uses across a variety of industries. These applications are conceptual and would require verification by engineering teams to ensure compliance with specific industry standards. Below are some potential applications of this component:

  • Energy and Power Systems: It could potentially be used in power supply circuits to stabilize voltage and filter noise, which is critical in systems requiring high reliability and stability.
  • Renewable Energy: In renewable energy applications, such as solar inverters or wind turbine controllers, this capacitor might serve roles in power management modules, helping to handle the intermittent nature of renewable power sources.
  • Automotive: While the NMC0603X5R106M25TRPF doesn’t specifically list automotive standards in its specifications, ceramic capacitors fitting its general profile are often used in automotive electronics for filtering and decoupling applications within non-critical systems.

Note that these potential industry applications are purely illustrative and require further analysis and validation to ensure component suitability and regulatory conformity.

About NIC Components Corp.

NIC Components Corp., a reputable provider and manufacturer in the industry, specializes in a broad range of capacitor types, including Ceramic Capacitors. This company is known for its dedication to quality and reliability, providing components that are used in various electronic applications. NIC Components Corp. has a product range that not only includes ceramic capacitors like the NMC0603X5R106M25TRPF but also covers other ranges, all characterized by rigorous testing and compliance to international standards such as RoHS. Their expertise in multilayer ceramic capacitors (MLCCs) is evident in their consistent product outputs and innovations in capacitor technology.

Where to Find NMC0603X5R106M25TRPF by NIC Components Corp

To procure the NMC0603X5R106M25TRPF, your primary resource should be findchips.com. Here, you can also find alternate parts available from NIC Components Corp or other manufacturers, particularly if you search under Ceramic Capacitors. Historically, distributors like Avnet Abacus, Verical, Future Electronics, Avnet Americas, DigiKey, and Newark have stocked this component. However, for the most accurate, up-to-date information regarding availability and pricing, checking findchips.com is recommended.

Compare pricing for NMC0603X5R106M25TRPF and other Ceramic Capacitors at findchips.com