NPIS42LS2R2YTRF by NIC Components Corp

Overview of NPIS42LS2R2YTRF by NIC Components Corp.

The NPIS42LS2R2YTRF is an inductor designed for general purpose use, featuring a 2.2µH inductance with a 30% tolerance, appropriate for a wide range of applications. This power inductor is part of the NPIS_LS Series and is characterized by its shielded wirewound construction, making it suitable for functions where minimizing electromagnetic interference is critical. The component is designed with a ferrite core and it operates with a maximum current of 1.85A and a DC resistance of 0.04 Ω. Key attributes include its SMD (Surface-Mount Device) form factor in a rectangular 1616 chip size, which makes it ideal for compact, dense board layouts.

The Fixed Inductor is rated for operation between -25°C and 120°C, ensuring reliability under a range of environmental conditions. It is compliant with RoHS and REACH, reflecting its adherence to current environmental standards. The self-resonance frequency stands at 49 MHz, and the part is packed in tape and reel for automated assembly processes. With its construction, performance specifications, and compliance codes, this inductor is well-suited for power management applications across various electronics sectors.

Industry Applications for NPIS42LS2R2YTRF

The robust feature set of the NPIS42LS2R2YTRF allows it to be potentially ideal for various industries. Note that while this inductor could be ideal for the uses described below, these applications should be further analyzed and verified by engineering teams specific to each industry for compliance with norms and specific requirements.

  • Consumer Electronics: In devices such as smartphones, laptops, and tablets, this inductor might play a crucial role in power supply circuits, helping to stabilize and filter power. Its compact size and surface mount package enable it to fit into the restricted spaces typical of these devices.
  • Internet of Things (IoT): IoT devices often require compact, efficient components that provide reliable power management to ensure extended battery life and optimal performance. The NPIS42LS2R2YTRF could be used in power regulation modules for smart home devices, wearables, or smart sensors.
  • Medical Imaging: Although medical devices often require very specific certifications, components like the NPIS42LS2R2YTRF could potentially be used in non-critical sections of imaging equipment. Its effectiveness in power handling and filtering might help in the general power management tasks within larger systems.
  • Robotics and Drones: These applications demand components that can withstand changes in temperature and mechanical stress while maintaining performance. The thermal and mechanical properties of this inductor may make it suitable for use in the power conversion systems of robots and drones.

The suitability of NPIS42LS2R2YTRF for such wide-ranging applications highlights its versatility, but engineering validation is crucial for each specific use-case, especially to conform to industry-specific reliability and safety standards.

About NIC Components Corp.

NIC Components Corp. is a key player in the field of electronic components, especially noted for their wide range of inductors, including Fixed Inductors. The company has established a robust reputation for producing reliable and high-quality products designed to meet diverse electronics manufacturing needs. NPIS42LS2R2YTRF is a representation of NIC’s commitment to versatility and quality, encapsulating advanced design in inductor technology for power applications. Known for their innovation and consistency, NIC produces a variety of similar parts, aiding designers and engineers in finding exactly the right component to fit their specific requirements.

Where to Find NPIS42LS2R2YTRF by NIC Components Corp

Prospective buyers can research and purchase the NPIS42LS2R2YTRF through findchips.com. On the website, you can also explore various other Fixed Inductors which might offer different specifications that could better suit specific needs. Historically, this part has been available from distributors such as Bristol Electronics, Avnet Americas, Avnet Abacus, Future Electronics, and Chip1Stop. However, for the most current stock levels and pricing, checking findchips.com will provide the latest information.

Compare pricing for NPIS42LS2R2YTRF and other Fixed Inductors / Inductors at findchips.com