Overview of NPTB00004A by MACOM
The NPTB00004A is an RF power field-effect transistor (FET) designed for high-frequency applications. This device leverages high electron mobility transistor (HEMT) technology, which contributes to its efficiency in power amplification. It operates with a voltage rating of up to 28V and is capable of delivering a power output of 5W across a frequency range that spans from DC to 6 GHz. The transistor is housed in an 8-Lead Small Outline package (SOIC), providing a compact footprint suitable for various circuit designs.
This part, manufactured by M/A-COM Technology Solutions Inc., is classified as “active” in its lifecycle, which indicates ongoing production and availability. The device is compliant with ROHS regulations, suggesting it meets environmental standards. Additionally, it bears the REACH compliance code, further indicating adherence to safety and environmental legislation. The part’s configuration is single, and its polarity is defined as N-channel, which is critical for circuit design considerations.
Regarding electrical characteristics, the NPTB00004A is rated for a minimum breakdown voltage of 100 V. Its operating temperature range extends from -40 °C to 85 °C, making it suitable for diverse environmental conditions. For optimal performance, the transistor exhibit a minimum power gain of 12.8 dB, which is a significant consideration for applications requiring amplification.
The device’s moisture sensitivity level is rated at 3, indicating a moderate level of sensitivity to moisture, which may require standard precautions during storage and handling. The package is made of plastic/epoxy materials, ensuring robustness while maintaining lightweight properties. The terminal finish is matte tin, and it features a gull wing form factor, facilitating efficient soldering in surface mount applications.
Industry Applications for NPTB00004A
The versatile characteristics of the NPTB00004A make it potentially applicable across several industries. Below are some examples of potential use cases:
- Telecommunications: The NPTB00004A might be utilized in base station transmitters and repeaters due to its efficient power amplification at high frequencies. Its capability to operate in the C band could support cellular communication applications, specifically in 4G LTE and emerging 5G technologies.
- Aerospace and Defense: This RF power transistor could potentially be employed in radar systems and communication equipment where high reliability and performance are crucial. The part’s compliance with military specifications may also enhance its appeal for defense applications, although specific military standards should be verified by the engineering teams.
- Industrial Automation: The NPTB00004A might find use in industrial control systems that require reliable RF communication for sensor data transmission. Its robustness and operational temperature range are beneficial for applications within industrial environments.
- Internet of Things (IoT): In IoT deployments, the NPTB00004A could potentially be integrated into devices that communicate wirelessly. Its compact size and efficiency may contribute to lower power consumption in battery-operated devices.
- Consumer Electronics: The RF transistor might be suitable for use in audio and video systems where high-frequency signal processing is necessary, possibly enhancing the overall performance of consumer-grade equipment.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About MACOM
MACOM Technology Solutions Inc. specializes in producing high-performance analog semiconductor solutions, particularly focusing on RF power transistors and related components. The company is well-regarded for its innovation in RF and microwave technologies, enabling a wide range of applications from telecommunications to aerospace and defense. The NPTB00004A is among their offerings, showcasing capabilities in high-frequency performance and power handling. Similar products might include other RF power transistors with varying specifications tailored to specific applications in the market.
Research Price and Stock for NPTB00004A by MACOM on Findchips.com
To determine the current stock and pricing for the NPTB00004A, it is advisable to check Findchips.com. This platform will provide an updated overview of available inventory and pricing, as well as alternative parts related to RF power field-effect transistors. Distributors where this part has historically been available include Win Source Electronics and Richardson RFPD, but it’s essential to confirm current stock levels on Findchips for the most reliable information.