Overview of NR3015T4R7M by TAIYO YUDEN
The NR3015T4R7M is a general-purpose inductor with an inductance value of 4.7 µH and a tolerance of 20%. This component features a ferrite core and is designed for surface mounted devices (SMD) with a rectangular package size of 1212. The inductor is shielded, which provides benefits such as reduced electromagnetic interference and improved performance in various applications.
This part is compliant with RoHS standards, meaning it adheres to regulations that restrict the use of hazardous substances in electrical and electronic equipment. The NR3015T4R7M has an RMS current rating of 1.04 A, which defines the maximum continuous current that it can handle without overheating. In terms of saturation current, which is the maximum current the inductor can sustain before the inductance starts to drop, this part is rated at 1.02 A.
The inductor has a maximum direct current (DC) resistance of 0.12 Ω, which is an important factor when evaluating losses in applications. It operates effectively within a temperature range of -25 °C to 120 °C. Designed for power applications, this inductor may be used in various circuits requiring stable performance and reliability. As of the current writing, the factory lead time is approximately 23 weeks and 3 days, which should be taken into account during procurement planning.
Industry Applications for NR3015T4R7M
Considering the specifications and performance characteristics of the NR3015T4R7M, it is likely suitable for a variety of industry applications. Below are some examples of potential industries that might benefit from the use of this inductor:
- Internet of Things (IoT): The NR3015T4R7M could be integrated into IoT devices, where it might help manage power levels due to its compact size and efficient performance. Such devices could include smart home appliances or wearable technology.
- Industrial Automation: This inductor may possibly be utilized in automation equipment where its ability to handle moderate currents and temperatures is crucial. Applications might include sensors, actuators, or control systems that are part of automated manufacturing processes.
- Transportation and Logistics: The NR3015T4R7M could be suited for use in logistics technology, potentially supporting power management in tracking devices or automation in warehouse management systems.
- Consumer Electronics: In consumer electronics, this inductor might be employed in power supply circuits for devices like smartphones or tablets, where compactness and efficiency are critical.
- Telecommunications: This inductor may play a role in telecommunication equipment, particularly in power regulation circuits that require stable inductance under varying load conditions.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN has established a reputation as a manufacturer of high-quality electronic components, particularly in the field of inductors. Their range includes various types of inductors, and specifically for fixed inductors, they provide several models that could be employed in diverse applications.
The NR3015T4R7M is part of their NR series, which focuses on general-purpose inductors. This series is designed to meet the demands of modern applications where size, efficiency, and performance are vital. Similar parts from TAIYO YUDEN’s offerings may also include variations in inductance values or current ratings, allowing engineers to find a suitable match for their specific project requirements.
Research Price and Stock for NR3015T4R7M by TAIYO YUDEN on Findchips.com
To ensure you can acquire the NR3015T4R7M, it is advisable to research current stock and pricing on findchips.com. This site will not only provide the latest availability of the part but will also offer insights into other manufacturers or similar components within the Fixed Inductors category.
Historically, the NR3015T4R7M has been available through various distributors, including:
- Win Source Electronics
- Master Electronics
- DigiKey
- Arrow Electronics
It is critical to visit Findchips for the most accurate stock levels and pricing for the NR3015T4R7M as availability may vary across these distributors.