Overview of NR4018T100M by TAIYO YUDEN
The NR4018T100M is a general-purpose inductor that exhibits a nominal inductance of 10 µH with a tolerance of ±20%. Designed for surface mount technology (SMT), this component features a ferrite core and is encapsulated in a shielded rectangular package with dimensions of 4 mm x 4 mm x 1.8 mm (1616 size code). This part is RoHS compliant, ensuring that it adheres to regulations concerning hazardous substances. Currently, the part has a maximum DC resistance of 0.216 Ω, a rated maximum current of 0.84 A (RMS current), and a saturation current of 1.2 A, which makes it suitable for various electronic applications. Its self-resonance frequency is rated at 24 MHz, allowing it to perform efficiently in signal processing applications.
Manufactured by TAIYO YUDEN, the NR4018T100M is a part of the NR series of inductors. With its robust construction and electrical specifications, it serves as a potential solution in applications requiring inductive components. The component’s construction and shielding effectively minimize electromagnetic interference, making it a preferred choice for sensitive electronic devices. As of the current writing, please verify factory lead times if necessary, as they may vary.
Industry Applications for NR4018T100M
The NR4018T100M could potentially find applicability in a variety of industries. Here are a few example sectors where this component might be utilized:
- Internet of Things (IoT): The NR4018T100M could be leveraged in IoT devices, where its small size and efficiency might contribute to compact circuit designs. IoT applications, like smart sensors and connected devices, often require inductors that can handle power management and signal integrity.
- Consumer Electronics: This inductor might see use in consumer electronics such as smartphones, tablets, and wearable devices. Its low DC resistance and ability to handle up to 1.2 A might support power conversion circuits. The inductance value of 10 µH is typically suited for applications such as power supply filtering or energy storage in DC-DC converters within these devices.
- Industrial Automation: In industrial automation systems, the NR4018T100M could potentially contribute to motor drives, robotic arms, or control units, where precision and reliability in inductive components are critical. The component’s shielding may also provide additional protection against electromagnetic interference in industrial environments.
- Telecommunications: The NR4018T100M might be used in telecommunications equipment, where it could assist in power management and filtering applications. Its self-resonance frequency of 24 MHz makes it suitable for high-frequency applications where stability and performance are crucial.
- Robotics and Drones: Robotics systems and drones may incorporate this inductor for power supply management and motor control circuits. With its low saturation current and efficient performance, the NR4018T100M could support varying load conditions in these applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Other similar parts might also be considered when selecting inductors for these applications to meet unique performance criteria.
About TAIYO YUDEN
TAIYO YUDEN is a well-established manufacturer known for producing a range of inductors, including the NR4018T100M. The company specializes in passive electronic components, and its inductors are frequently recognized for their quality and reliability. TAIYO YUDEN’s offerings include various types of inductors such as multilayer ceramic inductors, wire-wound inductors, and shielded SMT inductors.
The NR4018T100M, along with its range of inductors, underscores the company’s commitment to innovation and excellence in the electronic components market. They manufacture numerous similar parts designed for various applications, ensuring that they can meet diverse customer needs across different sectors.
Where to Find NR4018T100M by TAIYO YUDEN
- Win Source Electronics
- Avnet Americas
- DigiKey
- Mouser Electronics
However, availability may vary, so it is advisable to visit findchips.com for the latest stock levels and pricing information.