Overview of NRC06F1502TRF by NIC Components Corp.
The NRC06F1502TRF is a fixed resistor, characterized by its metal glaze/thick film technology. It features a resistance value of 15,000 ohms with an accuracy of ±1% tolerance. This resistor supports a maximum operating temperature range from -55 °C to +155 °C, making it appropriate for a variety of challenging environments. It handles a power rating of 0.1 watts and operates up to a maximum voltage of 50 volts. The resistor has a temperature coefficient of 100 ppm/°C, which provides stability over varying temperatures. Constructed in a small 0603 package, this SMD (Surface Mount Device) component has dimensions typified by a length of 1.6 mm, a width of 0.8 mm, and a height of 0.45 mm.
The part is packaged in tape and reel form, specifically with a paper tape into a 7-inch reel, facilitating automated assembly processes by electronic manufacturing services. It meets the AEC-Q200 standard, indicating its suitability for automotive applications, and it is also compliant with RoHS, REACH, and bears a Pb-free code, signifying environmental compliance. Moreover, the part is encapsulated in a rectangular SMT (Surface Mount Technology) chip with a wraparound terminal finish of matte tin over a nickel barrier, which enhances its solderability and long-term reliability.
Industry Applications for NRC06F1502TRF
The versatile specifications of the NRC06F1502TRF make it potentially suitable for various industry applications. However, these potential applications are illustrative and require further verification for specific use cases:
- Automotive: Given its compliance with the AEC-Q200 standard, this resistor could potentially be used in automotive electronics where high reliability under temperature fluctuations and environmental conditions is required. Examples include engine control units, electronic gear systems, and infotainment systems.
- Consumer Electronics: This component may find use in devices where space is at a premium and efficient power usage is needed, such as in wearables, mobile devices, and other portable consumer electronics.
- Telecommunications: The resistor’s properties enable it to be possibly used in telecommunication infrastructure equipment, where stable operation over a broad temperature range and reliable performance are crucial.
- Industrial Automation: In industrial settings, this resistor could be used in control systems that require precise and stable operations. Its small size and robust performance specifications make it suitable for densely packed circuit boards common in this sector.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams relative to specific industry standards and individual application requirements.
About NIC Components Corp.
NIC Components Corp., the manufacturer of NRC06F1502TRF, specializes in the design and manufacture of electronic components, including a wide range of Metal Glaze/Thick Film Resistors. NIC Components is known for producing high-quality passive components tailored to the needs of various electronics industries. Their commitment to reliability and performance is reflected in their adherence to strict industry standards and certifications, like RoHS, REACH, and AEC-Q200 compliance for relevant products.
Where to Find NRC06F1502TRF by NIC Components Corp
To purchase the NRC06F1502TRF, I recommend researching via findchips.com. On this platform, you can explore current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Bristol Electronics, Quest Components, Future Electronics, and Arrow Electronics. However, availability can vary, so it is advised to check findchips.com for the latest updates. To find alternative parts in the category of Metal Glaze/Thick Film Resistors, you can also utilize this online resource to compare and procure parts from NIC Components Corp or other manufacturers.