Overview of NRF52810-QCAA-R by Nordic Semiconductor
The NRF52810-QCAA-R by Nordic Semiconductor is a sophisticated microprocessor circuit, fabricated using CMOS technology, and embodied in a compact QFN-32 package. It features an integrated Bluetooth System-on-Chip (SoC) capable of transmitting and receiving at speeds of up to 2Mbps within the 2.5 GHz frequency band. This part is notable for its compliance with RoHS and REACH standards, which underlines its design for environmental safety and sustainability. The NRF52810-QCAA-R operates over an industrial temperature range from -40 °C to +85 °C and is capable of being powered by supply voltages between 1.7 V and 3.6 V, with a nominal supply voltage of 3 V.
Falling under the Other uPs/uCs/Peripheral ICs subcategory of Microcontrollers and Processors, this part features a square package with a very thin profile and heat-sink slug which makes it suitable for devices where space and heat dissipation are concerns. The package dimensions are a mere 5mm x 5mm, and it sits just 0.9 mm tall on the circuit board. Designed primarily for wireless and IoT applications where small size and high-performance are required, this part demonstrates Nordic’s commitment to providing advanced solutions in microcontroller and processor technology.
Industry Applications for NRF52810-QCAA-R
The potential industrial applications for the NRF52810-QCAA-R are vast, given its features and capabilities. Do note that the following applications are illustrative and should be analyzed and verified by engineering and design teams to ensure they adhere to industry-specific standards and requirements.
- Consumer Electronics: This microprocessor could potentially be used in advanced wearable technologies like fitness trackers or smartwatches. Its Bluetooth functionality allows for quick data synchronization with mobile devices, while its low power consumption supports long battery life, critical in wearable electronics.
- Internet of Things (IoT): The chip’s small footprint and Bluetooth capabilities might make it appropriate for home automation devices such as smart thermostats and security cameras. These can benefit from the NRF52810-QCAA-R’s ability to communicate efficiently over Bluetooth at low energy costs.
- Smart Cities: In a smart city context, this SoC could possibly be integrated into IoT nodes used for monitoring traffic conditions or environmental parameters like air quality and temperature. Its robust temperature range and efficient power management ensure reliable operation in diverse outdoor environments.
Please note that these potential industry applications are merely conceptual and will require thorough consideration of the specific requirements and standards applicable to any defined end product.
About Nordic Semiconductor
Nordic Semiconductor is a key player in the realm of microcontrollers and processors, particularly noted for its strong emphasis on Other uPs/uCs/Peripheral ICs. The company is well-regarded for its innovations in wireless communication technologies, especially in the Bluetooth and Low Power Cellular IoT markets. With products like the NRF52810-QCAA-R, Nordic continues to impact various sectors by providing versatile, low-power chipsets that drive the IoT and connected devices domains. Devices that demand compact size, extended battery life, and effective wireless capabilities often rely on Nordic’s innovations for their solutions.
Where to Find NRF52810-QCAA-R by Nordic Semiconductor
For those looking to purchase the NRF52810-QCAA-R, I recommend researching current stock levels and pricing options through findchips.com. While historically, NRF52810-QCAA-R has been available from distributors such as Win Source Electronics, Symmetry Electronics, and DigiKey, among others, checking on findchips.com can provide the most up-to-date availability from these and other distributors. You can also explore alternatives within the Other uPs/uCs/Peripheral ICs subcategory, potentially offered by Nordic Semiconductor or other manufacturers.