NRF52840-QIAA-R7 by Nordic Semiconductor

Overview of NRF52840-QIAA-R7 by Nordic Semiconductor

The NRF52840-QIAA-R7 is a Bluetooth, IEEE 802.15.4-2006, 2.4 GHz transceiver a specialized Telecom Circuit categorized under the broader subcategory of Other Telecom ICs within the Telecommunication Circuits category. Featuring a 32-bit ARM® Cortex®-M4F @ 64 MHz, this component is designed to provide significant functionality for wireless communication devices. It is encapsulated in an AQFN-73 package with a square shape, grid array style, and is designed for surface mounting. The part is RoHS compliant, with an operating temperature range between -40 °C to 85 °C, making it suitable for industrial applications. It operates at a nominal supply voltage of 3 V, and its moisture sensitivity level is rated at 2, indicating a moderate resilience to moisture exposure during storage and handling.

Industry Applications for NRF52840-QIAA-R7

The NRF52840-QIAA-R7 by Nordic Semiconductor has potential use cases across a wide range of industries due to its versatility and technological specifications. This component might be suitable for use in:

  • Consumer Electronics: Applications may include smart home devices, wearables, and other personal electronic devices where wireless connectivity is a key feature.
  • Security and Surveillance: It may be integrated into systems requiring robust and secure wireless communications such as surveillance cameras or alarm systems.
  • Internet of Things (IoT): Given its telecom circuit functionality, it could play a crucial role in IoT devices needing efficient, reliable connectivity for data transmission and reception.
  • Financial Technology (Fintech): This component may be useful in fintech applications where secure and reliable communication is paramount for transactions and data sharing.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: Its high processing capability and efficient power use might be essential for immersive technology devices that require high-bandwidth data communication.

Its properties, such as low power consumption, small form factor, and high data throughput capabilities, make it a compelling choice for developers and engineers working on cutting-edge technology products.

About Nordic Semiconductor

Nordic Semiconductor is a leader in the field of wireless communication, particularly known for their high-performance, low-power semiconductor products. Their expertise spans across various categories of telecommunication circuits, especially in the realm of Other Telecom ICs. The NRF52840-QIAA-R7 is one among their range of semiconductor products designed for applications requiring efficient, reliable wireless communication. Nordic Semiconductor has a reputation for innovation, quality, and performance in the telecommunications industry, making their components widely sought after for applications ranging from consumer electronics to industrial systems.

Where to Find NRF52840-QIAA-R7 by Nordic Semiconductor

To procure the NRF52840-QIAA-R7, engineers and procurement professionals are advised to visit findchips.com. This platform provides up-to-date information on stock levels, pricing, and available distributors. Historically, key distributors for this component have included Win Source Electronics, Symmetry Electronics, Ozdisan Elektronik, and Mouser Electronics, among others listed. Given the dynamic nature of electronic component distribution, inventory and availability can fluctuate, making findchips.com an invaluable resource for the most current purchasing information. Additionally, for those looking for alternate parts to the NRF52840-QIAA-R7 that might be offered by Nordic Semiconductor or other manufacturers, the Other Telecom ICs section on findchips.com can provide a comprehensive list of potential options.

Compare pricing for NRF52840-QIAA-R7 and other Other Telecom ICs / Telecommunication Circuits at findchips.com