NRF5340-QKAA-R by Nordic Semiconductor

Overview of NRF5340-QKAA-R by Nordic Semiconductor

The NRF5340-QKAA-R by Nordic Semiconductor is a versatile and high-performing integrated circuit designed for applications that require wireless connectivity in conjunction with microcontroller functionalities. This part is specified as a combination of RF transmitter/receiver and microcontroller, supporting the 802.15.4 communication standard, crucial for applications in areas such as Internet of Things (IoT). It comes packaged in an AQFN-94 format, providing a compact footprint while offering robust connectivity features at 2.4 GHz with a 2Mbps transfer rate.

The component is manufactured using CMOS technology, enhancing its power efficiency and reliability. The operating temperature range of the part extends from -40°C to a maximum of 105°C, making it suitable for various demanding environments. It supports a supply voltage range from 1.7 V to 3.6 V, allowing for flexibility in different power settings. RoHS and REACH compliance indicate that this part adheres to current environmental standards, making it suitable for use in various global markets. Though the factory lead time is currently noted at 16 weeks, this information is as of the current writing and subject to change.

Industry Applications for NRF5340-QKAA-R

The NRF5340-QKAA-R could potentially be employed in a variety of industry sectors due to its robust feature set and adaptable connectivity options. Below are several example applications where this component might be particularly advantageous:

  • Consumer Electronics: Devices such as smart watches, fitness trackers, and other wearable technology could utilize the NRF5340-QKAA-R for its Bluetooth capabilities and low power consumption. Its compact size and reliability under varying temperatures also make it suitable for outdoor devices.
  • Home Automation: This chip could potentially be integrated into smart home systems including sensors, lighting, security, and HVAC systems, where wireless communication is essential. The extended temperature range offers reliability for devices placed in less controlled environments.
  • Healthcare: The automotive robustness and secure wireless connectivity might make the NRF5340-QKAA-R suitable for remote health monitoring devices and portable medical equipment that require reliable data exchange.
  • Industrial Monitoring: With its capability to operate under extreme temperatures and the inclusion of a cryptographic authenticator, this IC could be considered for use in industrial IoT applications for secure and reliable data monitoring and management systems.

Note that these potential industry applications are only conceptual/illustrative and require rigorous analysis and testing by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Nordic Semiconductor

Nordic Semiconductor is a leading provider in the field of Other uPs/uCs/Peripheral ICs and microcontrollers, widely recognized for their innovation in wireless communication technologies especially in the Bluetooth Smart (low energy) sectors. The company focuses on the development of highly integrated radio frequency and microcontroller components. The NRF5340-QKAA-R is a part of their extensive portfolio that highlights an emphasis on integrating advanced wireless capabilities with robust microcontroller functionalities.

Where to Find NRF5340-QKAA-R by Nordic Semiconductor

To identify the best purchasing options for the NRF5340-QKAA-R, interested buyers should consider visiting findchips.com. This platform allows for comparison of current stock levels and pricing across a range of distributors. Previously, the part has been listed at distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, potential buyers should use findchips.com to confirm current availability and pricing from these distributors or explore alternative parts. For similar parts and perhaps wider options, looking into the Other uPs/uCs/Peripheral ICs category might provide additional solutions.

Compare pricing for NRF5340-QKAA-R and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com