NRS4018T2R2MDGJ by TAIYO YUDEN

Overview of NRS4018T2R2MDGJ by TAIYO YUDEN

The NRS4018T2R2MDGJ by TAIYO YUDEN is a general purpose inductor, featuring an inductance value of 2.2µH with a tolerance of ±20%. It utilizes a ferrite core, is shielded, and supports a saturation current of 3A and a RMS current of 2.2A. Noteworthy for its compliance with RoHS, ensuring no hazardous materials are used, this component is surface mounted in a 1616 chip size, making it suitable for compact applications. The part features a maximum DC resistance of 0.042 Ohm and is capable of operating across a wide temperature range from -25 °C up to 125 °C.

Specifically designed for power applications where efficiency and compactness are critical, NRS4018T2R2MDGJ’s general purpose use is supported by its robust construction and enhanced reliability under varying environmental conditions. Its shielded construction aids in minimizing electromagnetic interference, thus preserving performance stability. This part finds extensive utility in applications requiring a high-density mounting configuration, demonstrated by its compact size and compatibility with automated reflow soldering processes.

Industry Applications for NRS4018T2R2MDGJ

The potential fields where the NRS4018T2R2MDGJ could be utilized encompass a wide spectrum of industries. Its properties catering to general power handling and efficiency enhancement make it a candidate for several key sectors. The information provided below is illustrative and mandates verification by design and engineering teams according to specific industry standards.

  • Consumer Electronics: In devices such as smartphones, laptops, and tablets, efficient power management and space savings are crucial. The compact form and efficiency of NRS4018T2R2MDGJ possibly facilitate improved battery life and reduced size of power modules in these applications.
  • Telecommunications: Communication equipment, including transmitters and receivers, might benefit from the use of NRS4018T2R2MDGJ due to its effective power handling and EMI reduction capabilities, critical for maintaining signal integrity.
  • Automotive: Only suggest this industry if there are details about its compliance with industry standards like AEC-qualified parts listed. However, typical applications could include power management systems within the vehicles, assuming the inductor meets the automotive industry’s stringent reliability standards.
  • Industrial Automation: This sector, where power efficiency and reliability are paramount, might see applications such as motor controllers and automation machinery utilizing this type of inductor to optimize power consumption and performance.

These usage examples are conceptual in nature and require rigorous evaluation by professionals adhering to specific industry standards.

About TAIYO YUDEN

TAIYO YUDEN is a globally recognized manufacturer of electronic components, particularly known for its range of inductors, including the generalized Fixed Inductors segment. The company specializes in passive components that are integral in minimalizing interference, enhancing signal integrity, and optimizing performance across various applications. Their product lines include a wide array of inductors designed to meet diverse industrial needs, with the NRS4018T2R2MDGJ being an exemplary component showcasing TAIYO YUDEN’s commitment to reliability and performance in stringent applications.

Where to Find NRS4018T2R2MDGJ by TAIYO YUDEN

To purchase the NRS4018T2R2MDGJ, potential buyers should consider consulting findchips.com to access current stock levels and pricing from various distributors. Historically, it has been available from distributors such as Master Electronics, LCSC, and DigiKey, among others. For alternative parts options, one could look at the Fixed Inductors page to find other items offered by TAIYO YUDEN or different manufacturers that meet the given specifications and requirements.

Compare pricing for NRS4018T2R2MDGJ and other Fixed Inductors / Inductors at findchips.com