Overview of NRVB120VLSFT1G by onsemi
The NRVB120VLSFT1G is a Schottky Power Rectifier capable of withstanding repetitive peak reverse voltage of up to 20V, and supports an average forward current of 1A. It comes in a surface-mount SOD-123FL package, featuring a maximum forward voltage of 340mV and a forward surge current of 45A. Not only is this part Automotive Qualified, but it also boasts RoHS compliance, guaranteeing adherence to certain environmental standards. The device has its attributes well-documented, including a maximum operating temperature range from -65°C to 125°C, making it a durable choice for various applications.
This Rectifier Diode from onsemi also stands out with its technology attributes: crafted from silicon with Schottky technology, it provides enhanced performance characteristics such as low forward voltage and high efficiency, which are critical for power-sensitive applications. It is configured as a single diode with a plastic/epoxy package body. Notably, this component is part of the electronic parts subcategory of Rectifier Diodes, and currently holds a “Active” life cycle status with a factory lead time of 14 weeks as per the latest data.
Industry Applications for NRVB120VLSFT1G
The applications for NRVB120VLSFT1G span various high-demand sectors that might benefit from its robust electrical characteristics and compliance with stringent standards:
- Aerospace and Defense: This part could potentially be used in various aerospace systems where low power losses and high efficiency are critical. It might be found in power supply systems or as part of electronic warfare equipment due to its high temperature withstand capability.
- Robotics and Drones: In robotics, the NRVB120VLSFT1G could be instrumental in power management applications, ensuring efficient power usage and reliability across a wide range of operating temperatures. In drones, power efficiency and weight are crucial; thus, the small size and efficiency of this diode could be beneficial.
- Agriculture Technology: Deployed in advanced farming machinery and autonomous farm robots, this part could enhance battery management systems by improving overall energy efficiency and durability under varying environmental conditions.
Note that these potential industry applications are only conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a prominent provider of semiconductor solutions, particularly known for its wide range of diodes, including an extensive lineup of Rectifier Diodes such as the NRVB120VLSFT1G. They focus on delivering products that increase energy efficiency, with an emphasis on automotive-grade compliance as demonstrated by their robust portfolio of AEC-Q101 certified products. onsemi’s products are utilized across various sectors due to their stringent manufacturing standards and reliable performance under diverse operating conditions.
Where to Find NRVB120VLSFT1G by onsemi
If you’re considering integrating the NRVB120VLSFT1G into your technology systems, you can browse current availability, pricing, and stock at different distributors by visiting findchips.com. While historically the part has been available at distributors like DigiKey, Mouser Electronics, and Future Electronics, it’s advisable to check findchips.com where you can compare real-time data regarding this component. This platform also allows you to explore other options within the Rectifier Diodes category, possibly offering alternative parts from onsemi or other manufacturers that meet your technical requirements.