Overview of NRVUA160VT3G by onsemi
The NRVUA160VT3G is an ultra-fast recovery power rectifier designed and manufactured by onsemi. It is capable of handling a forward current of up to 2A and boasting a peak repetitive reverse voltage of 600V. This component is specifically tailored for applications requiring high voltage and ultra-fast recovery times. Housed in a DO-214C package, also known as SMA, the device consists of a single diode element made of silicon, emphasizing its utility in high-speed switching applications.
This rectifier is automotive qualified, indicating its compliance with stringent automotive industry standards such as AEC-Q101. This qualification underscores the part’s reliability and robustness in harsh environments. Its quick reverse recovery time, rated at a maximum of 0.075 microseconds, paired with a maximum forward voltage of 1.25V, make it an ideal component for applications requiring efficient power conversion with minimal energy loss.
Another noteworthy feature is the part’s designation as a free-wheeling diode, suitable for use in circuits to protect against reverse polarity damage or to provide a pathway for inductive loads to dissipate their energy safely. Additionally, the NRVUA160VT3G is designed to operate across a wide temperature range, from -65°C to 175°C, ensuring performance stability under various thermal conditions. Its package body is made of plastic/epoxy, offering a robust structure, while the surface mount configuration facilitates easier assembly on printed circuit boards.
Industry Applications for NRVUA160VT3G
The versatile properties and features of the NRVUA160VT3G make it suitable for a wide array of industry applications. While this overview provides a thoughtful examination of potential uses, it’s essential to note that these applications are conceptual in nature. Engineers and designers must verify the component’s compatibility with specific standards and requirements pertinent to their projects.
- High-frequency power supplies: The ultra-fast recovery feature of the NRVUA160VT3G could allow it to be utilized in power supply circuits, potentially enhancing efficiency and reliability. Its ability to swiftly switch off and minimize energy loss during transitions makes it an attractive option for designs aiming to achieve higher efficiency levels.
- Renewable energy systems: In applications such as solar inverters or wind turbine converters, this rectifier can help manage power flow from the generators to the grid or storage systems. Its high reverse voltage capability and fast recovery time might reduce power losses and improve the overall system performance in renewable energy applications.
- Electric vehicle (EV) charging stations: Given its automotive qualification and robust performance features, the NRVUA160VT3G could possibly serve in the power conversion circuits of EV charging stations. Its contribution to efficiency and reliability in these systems can be crucial for fast charging technologies.
- Industrial motor drives: The component’s features, including its high reverse voltage rating and ultra-fast recovery time, might be advantageous in the control circuits of industrial motors, potentially contributing to more precise motor control and energy savings.
Note: These potential industry applications require precise engineering analysis and adherence to industry-specific standards. The mentioned use cases are illustrative and not exhaustive.
About onsemi
onsemi is a leading semiconductor manufacturer recognized for its broad portfolio of components, including diodes, transistors, and integrated circuits. The company has established a strong presence in the semiconductor industry, with specific prowess in the fabricating Rectifier Diodes. onsemi’s commitment to quality and innovation is evident in their diverse product offerings, which cater to a wide range of applications in the automotive, industrial, and consumer sectors, among others.
The NRVUA160VT3G is a testament to onsemi’s capabilities in producing high-performance rectifiers. This part, alongside other similar components developed by onsemi, demonstrates the manufacturer’s expertise in designing products that meet the critical requirements of high-voltage and high-speed applications. This focus on innovation, reliability, and performance makes onsemi a go-to choice for engineering and procurement professionals looking for state-of-the-art semiconductor solutions.
Where to Find NRVUA160VT3G by onsemi
For procurement specialists and engineers aiming to source the NRVUA160VT3G, findchips.com offers a comprehensive platform for comparing stock levels and pricing across a range of distributors. The site facilitates easy access to current availability and ensures that purchasers can find the best deal for their requirements. To explore alternative parts that might also suit your needs, the Rectifier Diodes section on findchips.com can be a valuable resource.
Historically, the part has been available from distributors such as Win Source Electronics, Avnet Asia, Sensible Micro Corporation, and TME, among others including Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, inventory levels and availability can fluctuate. Users are encouraged to visit findchips.com to obtain the most up-to-date information on stock levels and pricing.